VISHAY SIHD6N65ET5-GE3
| Manufacturer | |
| MPN | SIHD6N65ET5-GE3 |
| LCSC Part # | C7363731 |
| Packaging | TO-252AA |
| Customer # | |
| Key Attributes | 650V 7A 4V 78W 600mΩ@10V 1 N-channel TO-252AA Single FETs, MOSFETs |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252AA | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 78W | |
| RDS(on) | 600mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 820pF | |
| Gate Charge(Qg) | 48nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252AA | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 7A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 78W | |
| RDS(on) | 600mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 820pF | |
| Gate Charge(Qg) | 48nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low figure of merit (FOM) Ron × Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra-low gate charge (Qg)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and telecom power supplies
- Switch Mode Power Supplies (SMPS)
- Power Factor Correction (PFC)
- Lighting
- High Intensity Discharge (HID)
- Fluorescent lamp ballast lighting
- Industrial
- Welding
- Induction heating
- Motor drives
- Battery chargers
- Renewable energy
- Solar (photovoltaic inverters)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7215 | $ 1.72 |
| 200+ | $ 0.6865 | $ 137.30 |
| 500+ | $ 0.6638 | $ 331.90 |
| 1,000+ | $ 0.6532 | $ 653.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252AA | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 78W | |
| RDS(on) | 600mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 820pF | |
| Gate Charge(Qg) | 48nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252AA | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 7A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 78W | |
| RDS(on) | 600mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 820pF | |
| Gate Charge(Qg) | 48nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low figure of merit (FOM) Ron × Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra-low gate charge (Qg)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and telecom power supplies
- Switch Mode Power Supplies (SMPS)
- Power Factor Correction (PFC)
- Lighting
- High Intensity Discharge (HID)
- Fluorescent lamp ballast lighting
- Industrial
- Welding
- Induction heating
- Motor drives
- Battery chargers
- Renewable energy
- Solar (photovoltaic inverters)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIHD11N80AE-GE3 | VISHAY | TO-252AA | 2 | $ 2.0844 | ||
| HB65N6H0SJ | R+O | TO-252 | 2,290 | $ 0.6707 | ||
| MJD08N70 | MIRACLE POWER | TO-252 | 91 | $0.3868 $0.4071 | ||
| HCD65R600 | HUAKE | TO-252 | 2,153 | $ 0.2938 | ||
| SIHD6N65ET1-GE3 | VISHAY | TO-252AA | 0 | $ 1.7214 | ||
| SIHD6N65ET4-GE3 | VISHAY | TO-252AA | 0 | $ 1.7214 | ||
| SIHD6N65E-GE3 | VISHAY | TO-252AA | 0 | $ 1.7217 | ||
| SIHD11N80AE-T4-GE3 | VISHAY | DPAK | 0 | $ 1.9199 | ||
| SIHD11N80AE-T1-GE3 | VISHAY | DPAK | 0 | $ 1.9202 | ||
| IPD70R600P7S-VB | VBsemi Elec | TO-252 | 0 | $ 1.5866 |

