LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
SKYWORKS SI86S660BE-IS2 product image
Imágenes ilustrativas

SKYWORKS SI86S660BE-IS2RoHS

Fabricante
N.º de pieza fab.
SI86S660BE-IS2
Nº LCSC
C7363601
Emb.
SOIC-16
Número de Cliente
Atrib. clave
100kV/us SOIC-16 Digital Isolators RoHS
Hoja de Datospdf iconSKYWORKS SI86S660BE-IS2
Componentes alternativos4
En stock: 10
10 En stock, envío inmediato
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.Importo total
1+$ 10.2446$ 10.24
10+$ 10.0181$ 100.18
46+$ 9.8666$ 453.86
92+$ 9.7167$ 893.94
Encapsulado Estándar46/Full Tube
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIsolators/Digital Isolators
FabricanteSKYWORKS
Emb.SOIC-16
FeaturesFail-safe output;Power-on reset
CMTI(kV/us)100kV/us
Number of Forward Channels6
Number of Reverse Channels0
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)6000
Data Rate(Max)150Mbps
Default OutputHigh Level;Low Level

Descripción

Traducción por IA

Robust, high-speed, low-power, multi-channel digital isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. All have CMOS thresholds and Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors. Data rates up to 150 Mbps are supported, and all devices achieve typical propagation delays of 10 ns. This family includes SPI and QSPI capabilities with direction control pin options. Enable inputs provide a single point control for enabling and disabling outputs. Low power operating modes are provided to optimize power savings. A sleep mode option is included to help conserve power by shutting down active circuits by external pin control. Options include a choice of isolation ratings (3.75 and 6.0 kV_RMS). A fail-safe operating mode controls the default output state during power loss. All products are safety certified by UL, CSA, VDE, and CQC. Products in wide-body packages support voltages of 6.0 kV_RMS with one minute withstand capability per UL 1577. Automotive Grade is available. These products are built using automotive specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications. Skyworks GreenTM products are compliant with all applicable legislation and are halogen-free.

Características

Traducción por IA
  • High-speed operation: DC to 150 Mbps
  • No start-up initialization required
  • Wide supply voltage: 2.25 to 5.5 V
  • Up to 6000 V_RMS isolation
  • Reinforced IEC 60747-17 rating
  • High electromagnetic immunity
  • Low power and sleep mode options
  • Tri-state outputs with enable
  • Schmitt trigger + CMOS threshold inputs
  • Selectable fail-safe mode: Default high- or low-output (ordering option)
  • Precise timing (typical): 10 ns propagation delay, 3.5 ns pulse width distortion
  • Transient Immunity of 100 kV/μs (min)
  • AEC-Q100 qualification
  • Wide temperature range: -40 to 125 °C
  • RoHS-compliant packages: WB SOIC-16, NB SOIC-16, QSOP-16
  • Automotive-grade ordering part numbers (OPNs) available
  • AIAG compliant PPAP documentation support
  • IMDS and CAMDS listing support

Aplicaciones

Traducción por IA
  • Industrial automation systems
  • Medical electronics
  • Isolated switch mode supplies
  • Isolated ADC, DAC
  • Motor control
  • Power inverters
  • Communications systems
  • Onboard chargers
  • Battery management systems
  • Charging stations
  • Traction inverters
  • Hybrid electric vehicles
  • Battery electric vehicles

Componentes alternativos

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
CMT8260N0HopeRF Micro-electronicsSOIC-16-NB1,760$ 0.7072
SI86S660BC-IS1SKYWORKSSOIC-160$ 7.0221
SI86S660BE-IS2RSKYWORKSSOIC-160$ 10.4267
CMT8260N1HopeRF Micro-electronicsSOIC-16-NB0$ 0.705