TOSHIBA TK8P60W,RVQ
| Manufacturer | |
| MPN | TK8P60W,RVQ |
| LCSC Part # | C7362307 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | 600V 8A 3.7V 80W 500mΩ@10V 1 N-channel DPAK Single FETs, MOSFETs RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | DPAK | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 3.7V | |
| Pd - Power Dissipation | 80W | |
| RDS(on) | 500mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 570pF | |
| Gate Charge(Qg) | 18.5nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | DPAK | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 3.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 80W | |
| RDS(on) | 500mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 570pF | |
| Gate Charge(Qg) | 18.5nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low drain-source on-resistance: R<sub>DS(ON)</sub> = 0.42 Ω (typ.) with super-junction DTMOS structure
- Easy gate switching control
- Enhancement mode: V<sub>th</sub> = 2.7 to 3.7 V (V<sub>DS</sub> = 10 V, I<sub>D</sub> = 0.4 mA)
Applications
AI Translation
- Switching regulator
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7414 | $ 2.74 |
| 200+ | $ 1.0942 | $ 218.84 |
| 500+ | $ 1.0578 | $ 528.90 |
| 1,000+ | $ 1.0396 | $ 1039.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | DPAK | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 3.7V | |
| Pd - Power Dissipation | 80W | |
| RDS(on) | 500mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 570pF | |
| Gate Charge(Qg) | 18.5nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | DPAK | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 3.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 80W | |
| RDS(on) | 500mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 570pF | |
| Gate Charge(Qg) | 18.5nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low drain-source on-resistance: R<sub>DS(ON)</sub> = 0.42 Ω (typ.) with super-junction DTMOS structure
- Easy gate switching control
- Enhancement mode: V<sub>th</sub> = 2.7 to 3.7 V (V<sub>DS</sub> = 10 V, I<sub>D</sub> = 0.4 mA)
Applications
AI Translation
- Switching regulator
C7362307 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TK10P60W,RVQ(S | TOSHIBA | DPAK | 3,174 | $ 0.8063 | ||
| TK380P60Y,RQ | TOSHIBA | TO-252 | 542 | $ 1.3419 | ||
| STD12N60M2 | ST | TO-252 | 120 | $ 2.1348 | ||
| STD80N450K6 | ST | DPAK | 10 | $ 7.4051 | ||
| RSU12N65D | REASUNOS | TO-252 | 1,561 | $0.4788 $0.504 | ||
| HB65N6H0SJ | R+O | TO-252 | 2,290 | $ 0.6707 | ||
| STD10NM60N | ST | TO-252(DPAK) | 3,127 | $ 1.0245 | ||
| VBE165R09S | VBsemi Elec | TO-252 | 0 | $ 1.2047 | ||
| TK10P60W,RVQ | TOSHIBA | DPAK | 0 | $ 2.0652 | ||
| TK9P65W,RQ | TOSHIBA | DPAK | 0 | $ 2.0457 |

