LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TLE9877QTW40XUMA1 product image
  • TLE9877QTW40XUMA1 thumbnail 1
  • TLE9877QTW40XUMA1 thumbnail 2
  • TLE9877QTW40XUMA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon TLE9877QTW40XUMA1RoHS

Manufacturer
MPN
TLE9877QTW40XUMA1
LCSC Part #
C7361563
Packaging
TQFP-48(7x7)
Customer #
Key Attributes
ARM Cortex-M3 32 Bit 40MHz 10 TQFP-48(7x7) Microcontrollers RoHS
Datasheetpdf iconInfineon TLE9877QTW40XUMA1
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.7039$ 6.70
10+$ 5.7664$ 57.66
30+$ 5.1935$ 155.81
100+$ 4.7134$ 471.34
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerInfineon
PackagingTQFP-48(7x7)
ADC (Bit)10bit
Operating Temperature-40℃~+175℃@(TJ)
Program Memory TypeFLASH
Voltage - Supply5.5V~27V
EEPROM4KB
Program Storage Size64KB
CPU CoreARM Cortex-M3
Core Size32 Bit
CPU Maximum Speed40MHz
Oscillator TypeBuilt-in
Number of I/O10

Features

AI Translation
  • 32-bit Arm Cortex-M3 core
  • 64 KB flash
  • 6 KB RAM
  • On-chip OSC and PLL for clock generation
  • MOSFET driver including charge pump
  • 1 LIN 2.2 transceiver
  • High-speed operational amplifier for motor current sensing via shunt
  • Single power supply from 5.5 V to 28 V
  • Temperature range Tj = -40℃ to +175℃

Applications

AI Translation
  • Wiper
  • Auxiliary pumps
  • Fans
  • Window lift
  • Sunroof
  • Tailgate