LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER THN 20-2423WIR product image
Images for reference only

TRACO POWER THN 20-2423WIR

Manufacturer
MPN
THN 20-2423WIR
LCSC Part #
C7361467
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
15V 9V~36V DIP,25.4x25.4mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER THN 20-2423WIR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 117.0088$ 117.01
200+$ 46.6881$ 9337.62
500+$ 45.1272$ 22563.60
1,000+$ 44.3574$ 44357.40
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,25.4x25.4mm
Number of Outputs2
Iout667mA
Output Voltage15V
Isolation Voltage(Vrms)2.25kV
FeaturesOverload protection;Overvoltage protection;Short Circuit Protection;Under Voltage Protection;Over-temperature protection
Conversion Efficiency90%
Voltage - Supply9V~36V
Output Power20W

Introduction

AI Translation

The THN 20WIR series is a family of ruggedized 20 Watt DC/DC converters for highest reliability in harsh environments. The converters have a wide 4:1 input range and increased resistance against electromagnetic interference, shock/vibration and thermal shock and come in a six - side shielded 1*×1* metal package. The innovative design provides high efficiencies up to 91% and thus enable an operating temperature range from -40 to +65°C without derating. The approvals according to standards EN 50155 and EN 61373 qualify them for railway and transportation systems. Additional qualification for the fire behavior of components according to EN 45545 - 2 and the safety approval according IEC/EN 62368 - 1, UL62368 - 1 support a potential compliance test of the application. Built - in features like an internal EN 55032 class A filter, input undervoltage - lockout, short circuit protection, remote On/Off and output voltage trim make this series suitable for almost any application demands and thus facilitate the design - in process.

Features

AI Translation
  • Compact 1” x 1” metal package
  • EN 50155 and EN 61373 approval for railway applications
  • Qualification for fire behavior according to EN 45545 - 2
  • Wide 4:1 input voltage: 9 - 36, 18 - 75, 36 - 160 VDC
  • Operating temperature range -40 to +65°C without derating
  • High efficiency up to 91%
  • 3000 VDC I/O - isolation
  • Protection against overload, overvoltage and short circuit
  • Remote On/Off and Trim function
  • Internal EN 55032 class A filter
  • Input undervoltage - lockout