LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER THM 10-2410WI product image
Images for reference only

TRACO POWER THM 10-2410WI

Manufacturer
MPN
THM 10-2410WI
LCSC Part #
C7361404
Packaging
DIP,31.8x20.3mm
Customer #
Key Attributes
3.3V 9V~36V DIP,31.8x20.3mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER THM 10-2410WI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 121.1064$ 121.11
200+$ 48.3232$ 9664.64
500+$ 46.7078$ 23353.90
1,000+$ 45.9107$ 45910.70
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,31.8x20.3mm
Number of Outputs1
Iout2.5A
Output Voltage Accuracy±1%
Output Voltage3.3V
Ripple Noise30mVp-p
Frequency - Switching300kHz
Operating Temperature-40℃~+90℃
Quiescent Supply Current6mA
FeaturesProgrammable output voltage;Short Circuit Protection;Automatic fault recovery;Over Current Protection;Overvoltage protection;Under Voltage Protection
Voltage - Supply9V~36V
Conversion Efficiency83%
Capacitive Load(Max)3000uF

Introduction

AI Translation

Ultra wide 4:1 input voltage 10 W DC/DC converter in a compact DIP-24 plastic case. I/O isolation 5000 VAC rated for 250 VAC working voltage. Certification according to IEC/EN/ES 60601-1 3rd edition for 2x MOPP. Risk management process according to ISO 14971 incl. risk management file. Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3. Low leakage current < 2 μA. Operating temperature -40℃ to 90℃. EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A. Operating up to 5000m altitude.

The THM 10WI series is a range of medical 10 Watt DC/DC converters in DIP-24 plastic package and with ultra-wide 4:1 input voltage range. They provide a reinforced isolation system for 5000 VAC isolation and a very low leakage current of less than 2 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 87% and highest grade components the converters can reliably operate in an ambient temperature range of -40℃ up to +90℃.

Features

AI Translation
  • Ultra wide 4:1 input voltage
  • I/O isolation 5000 VAC rated for 250 VAC working voltage
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2x MOPP
  • Risk management process according to ISO 14971 incl. risk management file
  • Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
  • Low leakage current < 2 μA
  • Operating temperature -40℃ to 90℃
  • EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
  • Operating up to 5000m altitude
  • High efficiency of up to 87%
  • Can reliably operate in an ambient temperature range of -40℃ up to +90℃

Applications

AI Translation
  • Medical equipment
  • Transportation
  • Control & measurement
  • IGBT drivers