TRACO POWER THL 6-2423WISM
| Produttore | |
| Cod. Prod. | THL 6-2423WISM |
| Cod. LCSC | C7361396 |
| Imballo | SMD-7P,22x20.3mm |
| Numero Cliente | |
| Attr. chiave | 15V 9V~36V SMD-7P,22x20.3mm DC DC Converters RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | SMD-7P,22x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage Accuracy | ±2% | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 330kHz | |
| Operating Temperature | -40℃~+80℃ | |
| Quiescent Supply Current | 30mA | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 9V~36V | |
| Conversion Efficiency | 83% | |
| Capacitive Load(Max) | 100uF |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | SMD-7P,22x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage Accuracy | ±2% | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p |
| Tipo | Descrizione | |
|---|---|---|
| Frequency - Switching | 330kHz | |
| Operating Temperature | -40℃~+80℃ | |
| Quiescent Supply Current | 30mA | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 9V~36V | |
| Conversion Efficiency | 83% | |
| Capacitive Load(Max) | 100uF |
Segnala un erroreMostra prodotti simili (0) >
Descrizione
Traduzione AI
The THL 6WISM series is a family of compact 6 W dc/dc-converters with 4:1 input voltage ranges. The product is available in SMD-package which is 31% smaller than a standard DIP-24 package. The internal filter to meet EN55022 Class A without external components makes these converters easy to design in. They come with remote On/Off and short circuit protection.
Caratteristiche
Traduzione AI
- Compact design in SMD package
- Ultra wide 4:1 input voltage range
- Fully regulated outputs
- isolation 1500 VDC
- Operating temp. range -40°C to +75°C
- Short circuit protection
- Input filter to meet EN 55022, class A
- Qualified for leadfree reflow solder process
Applicazioni
Traduzione AI
- data- and telecom applications
- instrumentation
- industrial electronics
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 64.635 | $ 64.64 |
| 200+ | $ 25.7907 | $ 5158.14 |
| 500+ | $ 24.9284 | $ 12464.20 |
| 1,000+ | $ 24.5026 | $ 24502.60 |
Package Standard10/Full Tube | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | SMD-7P,22x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage Accuracy | ±2% | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 330kHz | |
| Operating Temperature | -40℃~+80℃ | |
| Quiescent Supply Current | 30mA | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 9V~36V | |
| Conversion Efficiency | 83% | |
| Capacitive Load(Max) | 100uF |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | SMD-7P,22x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage Accuracy | ±2% | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p |
| Tipo | Descrizione | |
|---|---|---|
| Frequency - Switching | 330kHz | |
| Operating Temperature | -40℃~+80℃ | |
| Quiescent Supply Current | 30mA | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 9V~36V | |
| Conversion Efficiency | 83% | |
| Capacitive Load(Max) | 100uF |
Segnala un erroreMostra prodotti simili (0) >
Descrizione
Traduzione AI
The THL 6WISM series is a family of compact 6 W dc/dc-converters with 4:1 input voltage ranges. The product is available in SMD-package which is 31% smaller than a standard DIP-24 package. The internal filter to meet EN55022 Class A without external components makes these converters easy to design in. They come with remote On/Off and short circuit protection.
Caratteristiche
Traduzione AI
- Compact design in SMD package
- Ultra wide 4:1 input voltage range
- Fully regulated outputs
- isolation 1500 VDC
- Operating temp. range -40°C to +75°C
- Short circuit protection
- Input filter to meet EN 55022, class A
- Qualified for leadfree reflow solder process
Applicazioni
Traduzione AI
- data- and telecom applications
- instrumentation
- industrial electronics
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

