LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TES 2-2422M product image
Images for reference only

TRACO POWER TES 2-2422M

Manufacturer
MPN
TES 2-2422M
LCSC Part #
C7361167
Packaging
SMD-6P,24x13.7mm
Customer #
Key Attributes
12V 21.6V~26.4V SMD-6P,24x13.7mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER TES 2-2422M
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 80.0073$ 80.01
200+$ 31.9245$ 6384.90
500+$ 30.8579$ 15428.95
1,000+$ 30.3309$ 30330.90
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingSMD-6P,24x13.7mm
Number of Outputs2
Iout83mA
Output Voltage Accuracy±4%
Output Voltage12V
Ripple Noise150mVp-p
Operating Temperature-25℃~+80℃
Frequency - Switching80kHz
Quiescent Supply Current30mA
FeaturesShort Circuit Protection;Automatic fault recovery;Light load efficient mode
Conversion Efficiency74%
Voltage - Supply21.6V~26.4V
Capacitive Load(Max)100uF

Introduction

AI Translation

The TES 2M series is range of compact 2W DC/DC-converters providing a high I/O-isolation voltage of 4000 VAC. With a reinforced I/O-isolation system this product is an economical solution for many applications in instrumentation, industrial controls, medical equipment and everywhere where supplementaryor reinforced insulation is required. These converters are qualified for high solder temperature profiles in leadfree solder processes. For automated SMD production lines the devices can be supplied in tape & reel package. Full SMD-design with exclusive use of ceramic capacitors ensure a very high reliability and a long product lifetime.

Features

AI Translation
  • Supplementary and reinforced insulation I/O isolation 4000 VACrms rated for 300 Vrms working voltage
  • Unregulated outputs
  • 2 x MOOP Medical safety
  • Industrial safety to UL/IEC/EN 62368-1
  • Ultracompact SMD-package
  • Operating temp. range -25°C to ±80°C
  • Qualified for leadfree reflow solder process
  • Available in tape & reel package

Applications

AI Translation
  • instrumentation
  • industrial controls
  • medical equipment