TRACO POWER TEN 15-2422WI
| Manufacturer | |
| MPN | TEN 15-2422WI |
| LCSC Part # | C7361018 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | 12V 9V~36V DIP,50.8x25.4mm DC DC Converters RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 625mA | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | 12V | |
| Ripple Noise | 80mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 330kHz | |
| Quiescent Supply Current | 25mA | |
| Features | Short Circuit Protection;Over Current Protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 220uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 625mA | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | 12V | |
| Ripple Noise | 80mVp-p |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 330kHz | |
| Quiescent Supply Current | 25mA | |
| Features | Short Circuit Protection;Over Current Protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 220uF |
Introduction
The TEN 15WI series of DC/DC converters, comprising 10 different models, has been designed for a wide range of applications including communications, industrial systems and battery powered equipments. Full SMD-design with use of ceramic chip capacitors guarantees a high reliability and a long lifetime. Other features of this converters are internal filter to meet EN 55022, class A and FCC, level A and an extended temperature range of -40°C to +85°C.
Features
- Full SMD-design with use of ceramic chip capacitors
- Internal filter to meet EN 55022, class A and FCC, level A
- Extended temperature range of -40°C to +85°C
Applications
- Communications
- Industrial systems
- Battery powered equipments
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 117.771 | $ 117.77 |
| 200+ | $ 46.9927 | $ 9398.54 |
| 500+ | $ 45.4212 | $ 22710.60 |
| 1,000+ | $ 44.6453 | $ 44645.30 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 625mA | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | 12V | |
| Ripple Noise | 80mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 330kHz | |
| Quiescent Supply Current | 25mA | |
| Features | Short Circuit Protection;Over Current Protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 220uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 625mA | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | 12V | |
| Ripple Noise | 80mVp-p |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 330kHz | |
| Quiescent Supply Current | 25mA | |
| Features | Short Circuit Protection;Over Current Protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 220uF |
Introduction
The TEN 15WI series of DC/DC converters, comprising 10 different models, has been designed for a wide range of applications including communications, industrial systems and battery powered equipments. Full SMD-design with use of ceramic chip capacitors guarantees a high reliability and a long lifetime. Other features of this converters are internal filter to meet EN 55022, class A and FCC, level A and an extended temperature range of -40°C to +85°C.
Features
- Full SMD-design with use of ceramic chip capacitors
- Internal filter to meet EN 55022, class A and FCC, level A
- Extended temperature range of -40°C to +85°C
Applications
- Communications
- Industrial systems
- Battery powered equipments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERM01BB18 | Artesyn | DIP,50.8x25.4mm | 0 | $ 146.0435 |

