LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73S2BRTTD1301D product image
Images for reference only

KOA SG73S2BRTTD1301DRoHS

Manufacturer
MPN
SG73S2BRTTD1301D
LCSC Part #
C7360704
Packaging
1206
Customer #
Key Attributes
RES 1.3kΩ ±0.5% 333mW 1206
Datasheetpdf iconKOA SG73S2BRTTD1301D
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1882$ 0.19
200+$ 0.0751$ 15.02
500+$ 0.0726$ 36.30
1,000+$ 0.0714$ 71.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Resistance1.3kΩ
Power(Watts)333mW
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SG73S2BTTD1301DKOA12060$ 0.0431
SG73P2BRTTD1301DKOA12060$ 0.2253
SG73P2BTTD1301DKOA12060$ 0.0431
SR1206DR-7W1K3LYAGEO12060$ 0.1551
ERJ-UP8D1301VPANASONIC12060$ 0.0615
ERJ-P08D1301VPANASONIC12060$ 0.0507
RS73G2BTTD1301DKOA12060$ 0.1094
SG73G2BTTD1301DKOA12060$ 0.2306
RS73F2BTTD1301DKOA12060$ 0.1094
RS73G2BTTD1301CKOA12060$ 0.1592
RS73G2BRTTD1301CKOA12060$ 0.5016
SG73G2BTTD1301CKOA12060$ 0.2777