TOSHIBA TC4049BF-ELNF
| Manufacturer | |
| MPN | TC4049BF-ELNF |
| LCSC Part # | C7360574 |
| Packaging | SOIC-16-208mil |
| Customer # | |
| Key Attributes | Hex Buffer/Converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-16-208mil | |
| Features | - | |
| Logic Family | TC | |
| Input Logic Level - Low | 1.5V~4V | |
| Input Logic Level - High | 3.5V~11V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 8mA | |
| Propagation Delay | 50ns@15V,50pF | |
| Current - Output Low(IOL) | 48mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-16-208mil | |
| Features | - | |
| Logic Family | TC | |
| Input Logic Level - Low | 1.5V~4V | |
| Input Logic Level - High | 3.5V~11V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 8mA | |
| Propagation Delay | 50ns@15V,50pF | |
| Current - Output Low(IOL) | 48mA |
Introduction
TC4049B, TC4050B contain six circuits of buffers. TC4049B is inverter type and TC4050B is non-inverter type. Since one TTL or DTL can be directly driven having large output current, these are useful for interfacing from CMOS to TTL or DTL. As voltage up to VSS + 18 volts can be applied to the input regardless of VDD, these can be also used as the level converter IC’s which converts CMOS logical circuits of 15 volts or 10 volts system to CMOS/TTL logical circuits of 5 volts system. Ideal switching characteristic has been obtained by the circuit diagram of three stage inverters for TC4049B and two stage inverters for TC4050B.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.404 | $ 0.40 |
| 10+ | $ 0.3916 | $ 3.92 |
| 30+ | $ 0.3838 | $ 11.51 |
| 100+ | $ 0.3746 | $ 37.46 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-16-208mil | |
| Features | - | |
| Logic Family | TC | |
| Input Logic Level - Low | 1.5V~4V | |
| Input Logic Level - High | 3.5V~11V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 8mA | |
| Propagation Delay | 50ns@15V,50pF | |
| Current - Output Low(IOL) | 48mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-16-208mil | |
| Features | - | |
| Logic Family | TC | |
| Input Logic Level - Low | 1.5V~4V | |
| Input Logic Level - High | 3.5V~11V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 8mA | |
| Propagation Delay | 50ns@15V,50pF | |
| Current - Output Low(IOL) | 48mA |
Introduction
TC4049B, TC4050B contain six circuits of buffers. TC4049B is inverter type and TC4050B is non-inverter type. Since one TTL or DTL can be directly driven having large output current, these are useful for interfacing from CMOS to TTL or DTL. As voltage up to VSS + 18 volts can be applied to the input regardless of VDD, these can be also used as the level converter IC’s which converts CMOS logical circuits of 15 volts or 10 volts system to CMOS/TTL logical circuits of 5 volts system. Ideal switching characteristic has been obtained by the circuit diagram of three stage inverters for TC4049B and two stage inverters for TC4050B.
C7360574 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



