KOA SG73S2ARTTD1622F
| Manufacturer | |
| MPN | SG73S2ARTTD1622F |
| LCSC Part # | C7360501 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 16.2kΩ ±1% 250mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 16.2kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 16.2kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0896 | $ 0.09 |
| 200+ | $ 0.0358 | $ 7.16 |
| 500+ | $ 0.0346 | $ 17.30 |
| 1,000+ | $ 0.034 | $ 34.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 16.2kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 16.2kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73S2ATTD1622F | KOA | 0805 | 0 | $ 0.0234 | ||
| RC0805FR-7W16K2L | YAGEO | 0805 | 0 | $ 0.0608 | ||
| ERJ-P6WF1622V | PANASONIC | 0805 | 0 | $ 0.0966 | ||
| RK73H2ARTTD1622F | KOA | 0805 | 0 | $ 0.0244 | ||
| SG73P2ATTD1622F | KOA | 0805 | 0 | $ 0.0234 | ||
| RK73H2ATTD1622F | KOA | 0805 | 0 | $ 0.0088 | ||
| AC0805FR-7W16K2L | YAGEO | 0805 | 0 | $ 0.0357 | ||
| RMCP0805FT16K2 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0234 | ||
| CRGH0805F16K2 | TE Connectivity | 0805 | 0 | $ 0.0104 | ||
| HP05W3F1622T5E | UNI-ROYAL | 0805 | 0 | $ 0.004 | ||
| ESR10EZPF1622 | ROHM | 0805 | 0 | $ 0.0147 | ||
| RCS080516K2FKEA | VISHAY | 0805 | 0 | $ 0.0201 | ||
| ERJ-P06F1622V | PANASONIC | 0805 | 0 | $ 0.0249 | ||
| CRCW080516K2FKEAHP | VISHAY | 0805 | 0 | $ 0.0216 | ||
| ERJ-HP6F1622V | PANASONIC | 0805 | 0 | $ 0.1163 | ||
| SG73S2ATTD1622D | KOA | 0805 | 0 | $ 0.0356 | ||
| SG73S2ARTTD1622D | KOA | 0805 | 0 | $ 0.1233 | ||
| SG73P2ARTTD1622D | KOA | 0805 | 0 | $ 0.1233 | ||
| RS73G2ATTD1622F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ATTD1622F | KOA | 0805 | 0 | $ 0.0693 |

