KOA SG73P2BRTTD360G
| Manufacturer | |
| MPN | SG73P2BRTTD360G |
| LCSC Part # | C7359518 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 36Ω ±2% 750mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 36Ω | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 36Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1553 | $ 0.16 |
| 200+ | $ 0.062 | $ 12.40 |
| 500+ | $ 0.0599 | $ 29.95 |
| 1,000+ | $ 0.0589 | $ 58.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 36Ω | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 36Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCP1206B36R0GS6 | VISHAY | 1206 | 0 | $ 4.4257 | ||
| RCP1206W36R0GS3 | VISHAY | 1206 | 0 | $ 0.8864 | ||
| RCP1206W36R0GEC | VISHAY | 1206 | 0 | $ 1.6409 | ||
| RCP1206B36R0GWB | VISHAY | 1206 | 0 | $ 5.2454 | ||
| RCP1206B36R0GEC | VISHAY | 1206 | 0 | $ 1.6409 | ||
| RCP1206B36R0GEB | VISHAY | 1206 | 0 | $ 0.8864 | ||
| RCP1206B36R0GS2 | VISHAY | 1206 | 0 | $ 1.6409 | ||
| RCP1206W36R0GED | VISHAY | 1206 | 0 | $ 4.4257 | ||
| RCP1206W36R0GS6 | VISHAY | 1206 | 0 | $ 4.4257 | ||
| RCP1206B36R0GTP | VISHAY | 1206 | 0 | $ 0.747 | ||
| RCP1206W36R0GS2 | VISHAY | 1206 | 0 | $ 1.6409 | ||
| RCP1206W36R0GTP | VISHAY | 1206 | 0 | $ 0.747 | ||
| RCP1206B36R0GED | VISHAY | 1206 | 0 | $ 4.4257 | ||
| RCP1206B36R0GEA | VISHAY | 1206 | 0 | $ 0.747 | ||
| RCP1206B36R0GS3 | VISHAY | 1206 | 0 | $ 0.8864 | ||
| RCP1206B36R0GET | VISHAY | 1206 | 0 | $ 5.2454 | ||
| RCP1206W36R0GET | VISHAY | 1206 | 0 | $ 5.2454 | ||
| RCP1206W36R0GWB | VISHAY | 1206 | 0 | $ 5.2454 | ||
| RCP1206W36R0GEA | VISHAY | 1206 | 0 | $ 0.747 | ||
| RCP1206W36R0GEB | VISHAY | 1206 | 0 | $ 0.8866 |

