LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SFM-115-T2-S-D-A-K product image
Images for reference only

Samtec SFM-115-T2-S-D-A-K

Manufacturer
MPN
SFM-115-T2-S-D-A-K
LCSC Part #
C7358055
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
-55℃~+125℃ Surface Mount,Vertical 30P 3.2A 4.7mm 1.27mm 2 1.27mm SMD,P=1.27mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconSamtec SFM-115-T2-S-D-A-K
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.7068$ 11.71
200+$ 4.672$ 934.40
500+$ 4.5162$ 2258.10
1,000+$ 4.4391$ 4439.10
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=1.27mm
Voltage Rating250V
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Number of Pins30P
Current Rating3.2A
Insulation Height4.7mm
Pitch1.27mm
Number of Rows2
Contact PlatingTin
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.