XP Power SDS120PS24B-C
| Manufacturer | |
| MPN | SDS120PS24B-C |
| LCSC Part # | C7357119 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Height | 44mm | |
| output voltage | 24V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | 0℃~+70℃ | |
| Length | 127mm | |
| Width | 81.6mm | |
| Switching Frequency | 100kHz;67kHz | |
| Output current (maximum value) | 5A | |
| Number of Outputs | 1 | |
| Features | Overvoltage protection;Overload protection;Automatic fault recovery | |
| Conversion Efficiency | 80% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Height | 44mm | |
| output voltage | 24V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Length | 127mm | |
| Width | 81.6mm | |
| Switching Frequency | 100kHz;67kHz | |
| Output current (maximum value) | 5A | |
| Number of Outputs | 1 | |
| Features | Overvoltage protection;Overload protection;Automatic fault recovery | |
| Conversion Efficiency | 80% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Convection-cooled
- 3”x 5” Footprint
- Up to 90% Efficiency
- Open Frame, U-Channel & Covered Versions
- Low Temperature Option
- Single & Multi Outputs
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 386.7625 | $ 386.76 |
| 200+ | $ 154.321 | $ 30864.20 |
| 500+ | $ 149.1641 | $ 74582.05 |
| 1,000+ | $ 146.6167 | $ 146616.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Height | 44mm | |
| output voltage | 24V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | 0℃~+70℃ | |
| Length | 127mm | |
| Width | 81.6mm | |
| Switching Frequency | 100kHz;67kHz | |
| Output current (maximum value) | 5A | |
| Number of Outputs | 1 | |
| Features | Overvoltage protection;Overload protection;Automatic fault recovery | |
| Conversion Efficiency | 80% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Height | 44mm | |
| output voltage | 24V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Length | 127mm | |
| Width | 81.6mm | |
| Switching Frequency | 100kHz;67kHz | |
| Output current (maximum value) | 5A | |
| Number of Outputs | 1 | |
| Features | Overvoltage protection;Overload protection;Automatic fault recovery | |
| Conversion Efficiency | 80% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Convection-cooled
- 3”x 5” Footprint
- Up to 90% Efficiency
- Open Frame, U-Channel & Covered Versions
- Low Temperature Option
- Single & Multi Outputs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

