LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TST TA2035A product image
Images for reference only

TST TA2035A

Manufacturer
TSTAsian Brands
MPN
TA2035A
LCSC Part #
C7356796
Packaging
SMD1411-5P
Customer #
Key Attributes
866.5MHz 3dB 50Ω SMD1411-5P SAW Filters RoHS
Datasheetpdf iconTST TA2035A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5093$ 1.51
200+$ 0.6022$ 120.44
500+$ 0.5822$ 291.10
1,000+$ 0.573$ 573.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/SAW Filters
ManufacturerTST
PackagingSMD1411-5P
Operating Temperature-40℃~+85℃
Frequency - Center866.5MHz
Attenuation40dB;37dB;30dB;20dB;25dB;27dB;32dB
Insertion Loss3dB
impedance50Ω

Introduction

AI Translation

This product is an 866.5MHz SAW filter (7MHz bandwidth) in a 1.4×1.1mm SMD package, with model number TA2035A. Maximum ratings: input power level 20dBm, DC voltage 0V, operating temperature range -40℃ to +85℃, storage temperature range -40℃ to +85℃, RoHS compliant, lead-free and compatible with lead-free soldering. Electrical characteristics: termination source impedance (single-ended) Zs = 50Ω, termination load impedance (single-ended) ZL = 50Ω; ESD sensitive device. Also included are outline drawings, measurement circuits, frequency characteristics, packaging information, and recommended reflow soldering profiles.

Features

AI Translation
  • Input power level 20dBm
  • DC voltage 0V
  • Operating temperature -40℃ to +85℃
  • Storage temperature -40℃ to +85℃
  • RoHS compliant
  • Lead-free
  • Lead-free soldering
  • Terminated source impedance (single-ended) Zs = 50Ω
  • Terminated load impedance (single-ended) ZL = 50Ω
  • Electrostatic sensitive device (ESD)