ABLIC S-75V00ANC-5V1-TFG
| Manufacturer | |
| MPN | S-75V00ANC-5V1-TFG |
| LCSC Part # | C7354936 |
| Packaging | SC-88A |
| Customer # | |
| Key Attributes | 1uA 2V~5.5V 1 8.5ns@5V,50pF SC-88A Gates and Inverters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ABLIC | |
| Packaging | SC-88A | |
| Input Logic Level - Low | 500mV | |
| Logic Family | S-75V Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1 | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ABLIC | |
| Packaging | SC-88A | |
| Input Logic Level - Low | 500mV | |
| Logic Family | S-75V Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1 | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Introduction
The S-75V00ANC is a single 2-input NAND gate fabricated using advanced silicon-gate CMOS technology, which inherits the low-power advantage of CMOS and achieves ultra-high-speed operation comparable to LSTTL ICs. All gates in the internal circuit have buffered outputs to ensure high noise immunity and output stability. Input voltage may be applied even when no supply voltage is provided, since no diode is inserted between the input pins and VCC. This enables interfacing between power supplies of different voltages, output level shifting from 5V to 3V, and battery backup applications. The S-75V02ANC is a single 2-input NOR gate fabricated using advanced silicon-gate CMOS technology, which inherits the low-power advantage of CMOS and achieves ultra-high-speed operation comparable to LSTTL ICs. All gates in the internal circuit have buffered outputs to ensure high noise immunity and output stability. Input voltage may be applied even when no supply voltage is provided, since no diode is inserted between the input pins and VCC. This enables interfacing between power supplies of different voltages, output level shifting from 5V to 3V, and battery backup applications.
Features
- Wide supply voltage range: 2V to 5.5V
- Low current consumption: 1.0μA max (at 5.5V, 25°C)
- Typical propagation delay: tPD = 3.7ns (at 5V)
- High noise immunity: VNIH = VNIL = 28% VCC min
- Power-down protection: all pins
- Lead-free
- Wide supply voltage range: 2V to 5.5V
- Low current consumption: 1.0μA max (at 5.5V, 25°C)
- Typical propagation delay: tPD = 3.6ns (at 5V)
- High noise immunity: VNIH = VNIL = 28% VCC min
- Power-down protection
- Lead-free
Applications
- Personal computers and peripherals
- Mobile phones
- Cameras
- Gaming
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7365 | $ 0.74 |
| 200+ | $ 0.2937 | $ 58.74 |
| 500+ | $ 0.2842 | $ 142.10 |
| 1,000+ | $ 0.2794 | $ 279.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ABLIC | |
| Packaging | SC-88A | |
| Input Logic Level - Low | 500mV | |
| Logic Family | S-75V Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1 | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ABLIC | |
| Packaging | SC-88A | |
| Input Logic Level - Low | 500mV | |
| Logic Family | S-75V Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1 | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Introduction
The S-75V00ANC is a single 2-input NAND gate fabricated using advanced silicon-gate CMOS technology, which inherits the low-power advantage of CMOS and achieves ultra-high-speed operation comparable to LSTTL ICs. All gates in the internal circuit have buffered outputs to ensure high noise immunity and output stability. Input voltage may be applied even when no supply voltage is provided, since no diode is inserted between the input pins and VCC. This enables interfacing between power supplies of different voltages, output level shifting from 5V to 3V, and battery backup applications. The S-75V02ANC is a single 2-input NOR gate fabricated using advanced silicon-gate CMOS technology, which inherits the low-power advantage of CMOS and achieves ultra-high-speed operation comparable to LSTTL ICs. All gates in the internal circuit have buffered outputs to ensure high noise immunity and output stability. Input voltage may be applied even when no supply voltage is provided, since no diode is inserted between the input pins and VCC. This enables interfacing between power supplies of different voltages, output level shifting from 5V to 3V, and battery backup applications.
Features
- Wide supply voltage range: 2V to 5.5V
- Low current consumption: 1.0μA max (at 5.5V, 25°C)
- Typical propagation delay: tPD = 3.7ns (at 5V)
- High noise immunity: VNIH = VNIL = 28% VCC min
- Power-down protection: all pins
- Lead-free
- Wide supply voltage range: 2V to 5.5V
- Low current consumption: 1.0μA max (at 5.5V, 25°C)
- Typical propagation delay: tPD = 3.6ns (at 5V)
- High noise immunity: VNIH = VNIL = 28% VCC min
- Power-down protection
- Lead-free
Applications
- Personal computers and peripherals
- Mobile phones
- Cameras
- Gaming
C7354936 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

