LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ABLIC S-13R1D21-A4T2U3 product image
Immagini a scopo illustrativo

ABLIC S-13R1D21-A4T2U3

Produttore
Cod. Prod.
S-13R1D21-A4T2U3
Cod. LCSC
C7354804
Imballo
HSNT-4(1010)
Numero Cliente
Attr. chiave
Positive Fixed HSNT-4(1010) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda Tecnicapdf iconABLIC S-13R1D21-A4T2U3
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.4276$ 1.43
200+$ 0.5698$ 113.96
500+$ 0.5517$ 275.85
1,000+$ 0.541$ 541.00
Package Standard10000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreABLIC
ImballoHSNT-4(1010)
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)5uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection

Descrizione

Traduzione AI

The S-13R1 Series, developed by using the CMOS technology, is a positive voltage regulator IC of 150 mA output current, which has low dropout voltage, high-accuracy output voltage and low current consumption. Even with low current consumption of 5 μA typ., it has high ripple-rejection of 70 dB typ., and a ceramic capacitor of 1.0 μF or more can be used as the input and output capacitors. The S-13R1 Series includes an overcurrent protection circuit that prevents the load current from exceeding the current capacity of the output transistor and a thermal shutdown circuit that prevents damage because of overheating. Due to the built-in reverse current protection function, the reverse current flowing from the VOUT pin to the VIN pin can be controlled as the small value 0.09 μA max. Therefore, IC protection diode is not needed.

Caratteristiche

Traduzione AI
  • Output voltage: 1.2 V to 4.0 V, selectable in 0.05 V step
  • Input voltage: 2.0 V to 5.5 V
  • Output voltage accuracy: ±1.0% (1.2 V to 1.45 V output product: ±15 mV)
  • Dropout voltage: 150 mV typ. (3.0 V output product, Iout = 100 mA)
  • Current consumption: During operation: 5 μA typ., 9 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
  • Possible to output 150 mA (VIN ≥ Vout(S) + 1.0 V)
  • A ceramic capacitor of 1.0 μF or more can be used.
  • Ripple rejection: 70 dB typ. (3.0 V output product, f = 1.0 kHz)
  • Reverse current protection function: IREV = 0.09 μA max.
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Built-in thermal shutdown circuit: Prevents damage caused by heat.
  • Built-in ON / OFF circuit: Ensures long battery life.
  • Discharge shunt function "available" / "unavailable" is selectable.
  • Pull-down function "available" / "unavailable" is selectable.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free (Sn 100%), halogen-free

Applicazioni

Traduzione AI
  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for portable equipment
  • Constant-voltage power supply for home electric appliance
  • Constant-voltage power supply for mobile phone