ABLIC S-8533A15AFT-TB-G
| Manufacturer | |
| MPN | S-8533A15AFT-TB-G |
| LCSC Part # | C7354633 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 1 Fixed 1.5V Step-down type TSSOP-8 DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Synchronous Rectifier | Yes | |
| Output Current | - | |
| Features | Adjustable soft-start | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Frequency - Switching | 300kHz | |
| Operating Voltage | 2.7V~16V | |
| Output Type | Fixed | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.5V | |
| Function | Step-down type | |
| Quiescent Current | 30uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Synchronous Rectifier | Yes | |
| Output Current | - | |
| Features | Adjustable soft-start | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Frequency - Switching | 300kHz | |
| Operating Voltage | 2.7V~16V | |
| Output Type | Fixed | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.5V | |
| Function | Step-down type | |
| Quiescent Current | 30uA |
Introduction
The S-8533 Series is a synchronous PWM control CMOS step-down switching regulator controller that includes a reference voltage source, synchronous circuit, oscillation circuit, error amplifier, phase compensation circuit, and PWM controller. An efficient step-down switching regulator can be realized simply by adding external P-channel and N-channel power MOS FETs, one coil, and three capacitors. Since the oscillation frequency is a high 300 kHz, the S-8533 can be used to configure a high efficiency step-down switching regulator capable of driving high output current using small external parts and a 3 to 10% increase in efficiency is obtained compared to conventional step-down switching regulators. The 8-Pin TSSOP package and high oscillation frequency make the S-8533 ideal as the main power supply for portable devices.
Features
- Synchronous rectification system realizing high efficiency (typ. 94%)
- Use at maximum duty ratio = 100% and use of a battery up to maximum life is possible by using P-channel and Nchannel power MOS FETs externally.
- Oscillation frequency: 300 kHz typ.
- Input voltage: 2.7 to 16.0 V
- Output voltage: 1.25 V, 1.3 to 6.0 V, selectable in 0.1 V steps
- Output voltage accuracy: ±2.0%
- Soft-start function set by an external capacitor (CSS)
- Shutdown function
- Lead-free, Sn 100%, halogen-free
Applications
- Constant voltage power supply for hard disks and DVD drivers
- Power supplies for portable devices, such as digital cameras, PDAs, electronic organizers, and cellular phones
- Main or sub power supply for notebook PCs and peripherals
- Constant voltage power supply for cameras, video equipment, and communication equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8936 | $ 3.89 |
| 200+ | $ 1.554 | $ 310.80 |
| 500+ | $ 1.5016 | $ 750.80 |
| 1,000+ | $ 1.4762 | $ 1476.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Synchronous Rectifier | Yes | |
| Output Current | - | |
| Features | Adjustable soft-start | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Frequency - Switching | 300kHz | |
| Operating Voltage | 2.7V~16V | |
| Output Type | Fixed | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.5V | |
| Function | Step-down type | |
| Quiescent Current | 30uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Synchronous Rectifier | Yes | |
| Output Current | - | |
| Features | Adjustable soft-start | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Frequency - Switching | 300kHz | |
| Operating Voltage | 2.7V~16V | |
| Output Type | Fixed | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.5V | |
| Function | Step-down type | |
| Quiescent Current | 30uA |
Introduction
The S-8533 Series is a synchronous PWM control CMOS step-down switching regulator controller that includes a reference voltage source, synchronous circuit, oscillation circuit, error amplifier, phase compensation circuit, and PWM controller. An efficient step-down switching regulator can be realized simply by adding external P-channel and N-channel power MOS FETs, one coil, and three capacitors. Since the oscillation frequency is a high 300 kHz, the S-8533 can be used to configure a high efficiency step-down switching regulator capable of driving high output current using small external parts and a 3 to 10% increase in efficiency is obtained compared to conventional step-down switching regulators. The 8-Pin TSSOP package and high oscillation frequency make the S-8533 ideal as the main power supply for portable devices.
Features
- Synchronous rectification system realizing high efficiency (typ. 94%)
- Use at maximum duty ratio = 100% and use of a battery up to maximum life is possible by using P-channel and Nchannel power MOS FETs externally.
- Oscillation frequency: 300 kHz typ.
- Input voltage: 2.7 to 16.0 V
- Output voltage: 1.25 V, 1.3 to 6.0 V, selectable in 0.1 V steps
- Output voltage accuracy: ±2.0%
- Soft-start function set by an external capacitor (CSS)
- Shutdown function
- Lead-free, Sn 100%, halogen-free
Applications
- Constant voltage power supply for hard disks and DVD drivers
- Power supplies for portable devices, such as digital cameras, PDAs, electronic organizers, and cellular phones
- Main or sub power supply for notebook PCs and peripherals
- Constant voltage power supply for cameras, video equipment, and communication equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

