LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-8520C50MC-BSJT2G product image
Images for reference only

ABLIC S-8520C50MC-BSJT2GRoHS

Manufacturer
MPN
S-8520C50MC-BSJT2G
LCSC Part #
C7354597
Packaging
SOT-23-5
Customer #
Key Attributes
1 Step-down type SOT-23-5 DC DC Switching Controllers RoHS
Datasheetpdf iconABLIC S-8520C50MC-BSJT2G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3078$ 1.31
200+$ 0.5229$ 104.58
500+$ 0.5047$ 252.35
1,000+$ 0.4956$ 495.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerABLIC
PackagingSOT-23-5
Synchronous RectifierNo
Operating Temperature-40℃~+85℃@(TA)
FeaturesOvercurrent Protection
Number of Channels1
TopologyBuck
Frequency - Switching60kHz
Operating Voltage2.5V~10V
Switch tube (built-in/external)External
FunctionStep-down type

Introduction

AI Translation

The S-8520/8521 Series is a CMOS step-down switching regulator-controller with PWM control (S-8520 Series) and PWM / PFM switching control (S-8521 Series). The S-8520/8521 Series has a reference voltage source, an oscillation circuit, an error amplifier, and other components. The S-8520 Series provides low-ripple power, high efficiency, and excellent transient characteristics due to a PWM control circuit capable of varying the duty ratio linearly from 0% up to 100%. The S-8520/8521 Series also has a soft-start circuit that prevents overshoot at startup. The S-8521 Series works with either PWM control or PFM control. It normally operates using PWM control with a duty ratio of 25% to 100%, but under a light load, it automatically switches to PFM control with a duty ratio of 25%. The S-8520/8521 Series ensures high efficiency over a wide range of conditions for devices, from the standby mode to the operation. By adding external Pch power MOS FET or PNP transistor, coil, capacitor, and externally connected diode, the S-8520/8521 Series can function as a step-down switching regulator, and is ideal for power supply units of portable devices due to small SOT-23-5 and the feature of low current consumption. It is also ideal for AC adapters due to the input voltage up to 16 V.

Features

AI Translation
  • Low current consumption
    • During operation: 60 μA max. (A, B types), 21 μA max. (C, D types), 100 μA max. (E, F types)
    • During shutdown: 0.5 μA max.
  • Input voltage:
    • 2.5 V to 16 V (B, D, F types)
    • 2.5 V to 10 V (A, C, E types)
  • Output voltage: Selectable between 1.5 V and 6.0 V in 0.1 V step
  • Duty ratio:
    • 0% to 100% PWM control (S-8520 Series)
    • 25% to 100% PWM / PFM switching control (S-8521 Series)
  • External parts are Pch power MOS FET or PNP transistor, coil, diode, and capacitor only (When using PNP transistor, add base resistor and capacitor).
  • Oscillation frequency:
    • 180 kHz typ. (A, B types)
    • 60 kHz typ. (C, D types)
    • 300 kHz typ. (E, F types)
  • Soft-start function:
    • 8 ms. typ. (A, B types)
    • 12 ms. typ. (C, D types)
    • 4.5 ms. typ. (E, F types)
  • With a shutdown function
  • With a built-in overload protection circuit
    • Overload detection time:
      • 4 ms. typ. (A type)
      • 14 ms. typ. (C type)
      • 2.6 ms. typ. (E type)
  • Lead-free, Sn 100%, halogen-free

Applications

AI Translation
  • On-board power supplies of battery devices for mobile phone, electronic notebooks, PDAs.
  • Power supplies for audio equipment, including portable CD players and headphone stereo equipment.
  • Fixed voltage power supply for cameras, video and communication devices.
  • Power supplies for microcomputers
  • Conversion from NiH or four NiCd cells or two lithium-ion cells to 3.3 V / 3 V.
  • Conversion of AC adapter input to 5 V / 3 V.