ABLIC S-8520A26MC-AVLT2G
| Manufacturer | |
| MPN | S-8520A26MC-AVLT2G |
| LCSC Part # | C7354590 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1 Step-down type SOT-23-5 DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Features | Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Frequency - Switching | 180kHz | |
| Operating Voltage | 2.5V~10V | |
| Switch tube (built-in/external) | External | |
| Function | Step-down type |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Topology | Buck | |
| Frequency - Switching | 180kHz | |
| Operating Voltage | 2.5V~10V | |
| Switch tube (built-in/external) | External | |
| Function | Step-down type |
Introduction
The S-8520/8521 Series is a CMOS step-down switching regulator-controller with PWM control (S-8520 Series) and PWM / PFM switching control (S-8521 Series). The S-8520/8521 Series has a reference voltage source, an oscillation circuit, an error amplifier, and other components. The S-8520 Series provides low-ripple power, high efficiency, and excellent transient characteristics due to a PWM control circuit capable of varying the duty ratio linearly from 0% up to 100%. The S-8520/8521 Series also has a soft-start circuit that prevents overshoot at startup. The S-8521 Series works with either PWM control or PFM control. It normally operates using PWM control with a duty ratio of 25% to 100%, but under a light load, it automatically switches to PFM control with a duty ratio of 25%. The S-8520/8521 Series ensures high efficiency over a wide range of conditions for devices, from the standby mode to the operation. By adding external Pch power MOS FET or PNP transistor, coil, capacitor, and externally connected diode, the S-8520/8521 Series can function as a step-down switching regulator, and is ideal for power supply units of portable devices due to small SOT-23-5 and the feature of low current consumption. It is also ideal for AC adapters due to the input voltage up to 16 V.
Features
- Low current consumption
- During operation: 60 μA max. (A, B types), 21 μA max. (C, D types), 100 μA max. (E, F types)
- During shutdown: 0.5 μA max.
- Input voltage:
- 2.5 V to 16 V (B, D, F types)
- 2.5 V to 10 V (A, C, E types)
- Output voltage: Selectable between 1.5 V and 6.0 V in 0.1 V step
- Duty ratio:
- 0% to 100% PWM control (S-8520 Series)
- 25% to 100% PWM / PFM switching control (S-8521 Series)
- External parts are Pch power MOS FET or PNP transistor, coil, diode, and capacitor only (When using PNP transistor, add base resistor and capacitor).
- Oscillation frequency:
- 180 kHz typ. (A, B types)
- 60 kHz typ. (C, D types)
- 300 kHz typ. (E, F types)
- Soft-start function:
- 8 ms. typ. (A, B types)
- 12 ms. typ. (C, D types)
- 4.5 ms. typ. (E, F types)
- With a shutdown function
- With a built-in overload protection circuit
- Overload detection time:
- 4 ms. typ. (A type)
- 14 ms. typ. (C type)
- 2.6 ms. typ. (E type)
- Overload detection time:
- Lead-free, Sn 100%, halogen-free
Applications
- On-board power supplies of battery devices for mobile phone, electronic notebooks, PDAs.
- Power supplies for audio equipment, including portable CD players and headphone stereo equipment.
- Fixed voltage power supply for cameras, video and communication devices.
- Power supplies for microcomputers
- Conversion from NiH or four NiCd cells or two lithium-ion cells to 3.3 V / 3 V.
- Conversion of AC adapter input to 5 V / 3 V.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3078 | $ 1.31 |
| 200+ | $ 0.5229 | $ 104.58 |
| 500+ | $ 0.5047 | $ 252.35 |
| 1,000+ | $ 0.4956 | $ 495.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Features | Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Frequency - Switching | 180kHz | |
| Operating Voltage | 2.5V~10V | |
| Switch tube (built-in/external) | External | |
| Function | Step-down type |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Topology | Buck | |
| Frequency - Switching | 180kHz | |
| Operating Voltage | 2.5V~10V | |
| Switch tube (built-in/external) | External | |
| Function | Step-down type |
Introduction
The S-8520/8521 Series is a CMOS step-down switching regulator-controller with PWM control (S-8520 Series) and PWM / PFM switching control (S-8521 Series). The S-8520/8521 Series has a reference voltage source, an oscillation circuit, an error amplifier, and other components. The S-8520 Series provides low-ripple power, high efficiency, and excellent transient characteristics due to a PWM control circuit capable of varying the duty ratio linearly from 0% up to 100%. The S-8520/8521 Series also has a soft-start circuit that prevents overshoot at startup. The S-8521 Series works with either PWM control or PFM control. It normally operates using PWM control with a duty ratio of 25% to 100%, but under a light load, it automatically switches to PFM control with a duty ratio of 25%. The S-8520/8521 Series ensures high efficiency over a wide range of conditions for devices, from the standby mode to the operation. By adding external Pch power MOS FET or PNP transistor, coil, capacitor, and externally connected diode, the S-8520/8521 Series can function as a step-down switching regulator, and is ideal for power supply units of portable devices due to small SOT-23-5 and the feature of low current consumption. It is also ideal for AC adapters due to the input voltage up to 16 V.
Features
- Low current consumption
- During operation: 60 μA max. (A, B types), 21 μA max. (C, D types), 100 μA max. (E, F types)
- During shutdown: 0.5 μA max.
- Input voltage:
- 2.5 V to 16 V (B, D, F types)
- 2.5 V to 10 V (A, C, E types)
- Output voltage: Selectable between 1.5 V and 6.0 V in 0.1 V step
- Duty ratio:
- 0% to 100% PWM control (S-8520 Series)
- 25% to 100% PWM / PFM switching control (S-8521 Series)
- External parts are Pch power MOS FET or PNP transistor, coil, diode, and capacitor only (When using PNP transistor, add base resistor and capacitor).
- Oscillation frequency:
- 180 kHz typ. (A, B types)
- 60 kHz typ. (C, D types)
- 300 kHz typ. (E, F types)
- Soft-start function:
- 8 ms. typ. (A, B types)
- 12 ms. typ. (C, D types)
- 4.5 ms. typ. (E, F types)
- With a shutdown function
- With a built-in overload protection circuit
- Overload detection time:
- 4 ms. typ. (A type)
- 14 ms. typ. (C type)
- 2.6 ms. typ. (E type)
- Overload detection time:
- Lead-free, Sn 100%, halogen-free
Applications
- On-board power supplies of battery devices for mobile phone, electronic notebooks, PDAs.
- Power supplies for audio equipment, including portable CD players and headphone stereo equipment.
- Fixed voltage power supply for cameras, video and communication devices.
- Power supplies for microcomputers
- Conversion from NiH or four NiCd cells or two lithium-ion cells to 3.3 V / 3 V.
- Conversion of AC adapter input to 5 V / 3 V.
C7354590 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

