LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73G2BRTTD6980F product image
Images for reference only

KOA RS73G2BRTTD6980F

Manufacturer
MPN
RS73G2BRTTD6980F
LCSC Part #
C7353480
Packaging
1206
Customer #
Key Attributes
RES 698Ω ±1% 333mW 1206
Datasheetpdf iconKOA RS73G2BRTTD6980F
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3484$ 0.35
200+$ 0.139$ 27.80
500+$ 0.1344$ 67.20
1,000+$ 0.1321$ 132.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Resistance698Ω
Power(Watts)333mW
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS73G2BTTD6980FKOA12060$ 0.1094
RS73F2BTTD6980FKOA12060$ 0.1094
RS73F2BRTTD6980FKOA12060$ 0.3799
RS73G2BTTD6980DKOA12060$ 0.1095
RS73G2BRTTD6980DKOA12060$ 0.3799
SG73G2BTTD6980DKOA12060$ 0.2306
SG73P2BTTD6980FKOA12060$ 0.0369
SG73S2BTTD6980FKOA12060$ 0.0369
SG73S2BRTTD6980FKOA12060$ 0.1553
ESR18EZPF6980ROHM12060$ 0.0206
RMCP1206FT698RSEI(Stackpole Electronics Inc.)12060$ 0.0277
CRGH1206F698RTE Connectivity12060$ 0.0151
RC1206FR-7W698RLYAGEO12060$ 0.0709
ERJ-UP8F6980VPANASONIC12060$ 0.0485
ERJ-P08F6980VPANASONIC12060$ 0.0379
SG73P2BRTTD6980FKOA12060$ 0.1553
CRCW1206698RFKEAHPVISHAY12060$ 0.0563
WK73R2BTTD6980FKOASMD,3.2x1.6mm0$ 0.1318
RS73G2BTTD6980CKOA12060$ 0.1592
RS73G2BRTTD6980CKOA12060$ 0.5592