LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73G2BRTTD4420C product image
Images for reference only

KOA RS73G2BRTTD4420CRoHS

Manufacturer
MPN
RS73G2BRTTD4420C
LCSC Part #
C7353441
Packaging
1206
Customer #
Key Attributes
RES 442Ω ±0.25% 333mW 1206
Datasheetpdf iconKOA RS73G2BRTTD4420C
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5592$ 0.56
200+$ 0.2228$ 44.56
500+$ 0.2168$ 108.40
1,000+$ 0.2122$ 212.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Resistance442Ω
Power(Watts)333mW
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS73G2BTTD4420CKOA12060$ 0.1592
SG73G2BTTD4420CKOA12060$ 0.2777
RS73F2BTTD4420CKOA12060$ 0.1592
RS73G2BTTD4420BKOA12060$ 0.1592
RS73G2BRTTD4420BKOA12060$ 0.638
RS73F2BTTD4420BKOA12060$ 0.1592
RS73F2BRTTD4420BKOA12060$ 0.5592
RNCF1206BTC442RSEI(Stackpole Electronics Inc.)12060$ 0.066
RNCF1206BTE442RSEI(Stackpole Electronics Inc.)12060$ 0.0734
RNCF1206BKE442RSEI(Stackpole Electronics Inc.)12060$ 0.1009