Suntsu Electronics, Inc. SXTHM218DC164-20.000M
| Manufacturer | |
| MPN | SXTHM218DC164-20.000M |
| LCSC Part # | C7352385 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | Crystal 20MHz ±20ppm 18pF 30Ω HC-49S-SMD |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 20MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5933 | $ 0.59 |
| 200+ | $ 0.2367 | $ 47.34 |
| 500+ | $ 0.2286 | $ 114.30 |
| 1,000+ | $ 0.2254 | $ 225.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 20MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXTHM218DC174-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.594 | ||
| SXTHM218DD164-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5873 | ||
| SXTHM218DD174-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5622 | ||
| SXTHM218EC164-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.6225 | ||
| SXTHM218EC174-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.6229 | ||
| SXTHM218DC484-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5971 | ||
| SXTHM218DC074-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5794 | ||
| SXTHM218DC384-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5577 | ||
| SXTHM218DC274-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5562 | ||
| SXTHM218ED164-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.588 | ||
| SXTHM218ED174-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5895 | ||
| SXTHM218FC164-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.6092 | ||
| SXTHM218FC174-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.6108 | ||
| SXTHM218DD074-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5607 | ||
| SXTHM218DD384-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5653 | ||
| SXTHM218DD274-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5637 | ||
| SXTHM218DD484-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5653 | ||
| SXTHM218EC074-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.608 | ||
| SXTHM218EC274-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5835 | ||
| SXTHM218EC384-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.585 |

