Suntsu Electronics, Inc. SXT3249CB16-13.560M
| Manufacturer | |
| MPN | SXT3249CB16-13.560M |
| LCSC Part # | C7351669 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 9pF ±25ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13.56MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13.56MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.485 | $ 0.49 |
| 200+ | $ 0.194 | $ 38.80 |
| 500+ | $ 0.188 | $ 94.00 |
| 1,000+ | $ 0.1849 | $ 184.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13.56MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13.56MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT3249CB17-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.4865 | ||
| SXT3249CC16-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.4926 | ||
| SXT3249DB16-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5062 | ||
| SXT3249CC17-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.494 | ||
| SXT3249DB17-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5062 | ||
| SXT3249DC16-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5123 | ||
| SXT3249DC17-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5138 | ||
| SXT3249CB48-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.4895 | ||
| SXT3249CB38-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.4895 | ||
| SXT3249CB07-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.508 | ||
| SXT3249CB27-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.488 | ||
| SXT3249DD16-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5184 | ||
| SXT3249DD17-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5198 | ||
| SXT3249CC27-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.494 | ||
| SXT3249CC48-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.4971 | ||
| SXT3249CC38-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5301 | ||
| SXT3249CC07-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.4911 | ||
| SXT3249DB07-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5046 | ||
| SXT3249DB38-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5447 | ||
| SXT3249DB27-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5077 |

