Suntsu Electronics, Inc. SXT3248CA07-40.000M
| Manufacturer | |
| MPN | SXT3248CA07-40.000M |
| LCSC Part # | C7351387 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 8pF ±25ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 40MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0881 | $ 1.09 |
| 200+ | $ 0.435 | $ 87.00 |
| 500+ | $ 0.4198 | $ 209.90 |
| 1,000+ | $ 0.4138 | $ 413.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 40MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT3248DA07-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1274 | ||
| SXT3248CB07-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1882 | ||
| SXT3248EA07-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1805 | ||
| SXT3248CA16-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1671 | ||
| SXT3248CA17-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0926 | ||
| SXT3248CA27-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1806 | ||
| SXT3248CA48-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1524 | ||
| SXT3248CA38-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0972 | ||
| SXT3248CC07-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1153 | ||
| SXT3248DB07-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1412 | ||
| SXT3248FA07-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2472 | ||
| ECS-400-8-33Q-JES-TR | ECS | SMD3225-4P | 0 | $ 1.2638 | ||
| SXT3248DA17-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2109 | ||
| SXT3248DA16-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1306 | ||
| SXT3248DA48-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1396 | ||
| SXT3248DA27-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.223 | ||
| SXT3248DA38-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1366 | ||
| SXT3248DC07-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1548 | ||
| SXT3248DD07-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2238 | ||
| SXT3248EB07-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2508 |

