Suntsu Electronics, Inc. SXT32422BA17-19.200M
| Manufacturer | |
| MPN | SXT32422BA17-19.200M |
| LCSC Part # | C7351005 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 22pF ±30ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 22pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 22pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.2MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0184 | $ 1.02 |
| 200+ | $ 0.4077 | $ 81.54 |
| 500+ | $ 0.3941 | $ 197.05 |
| 1,000+ | $ 0.3865 | $ 386.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 22pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 22pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.2MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32422BA16-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0169 | ||
| SXT32422BB17-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0289 | ||
| SXT32422BB16-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0274 | ||
| SXT32422BA38-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.023 | ||
| SXT32422BA07-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0154 | ||
| SXT32422BA27-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.02 | ||
| SXT32422BA48-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.073 | ||
| SXT32422BB07-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0259 | ||
| SXT32422BB27-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0306 | ||
| SXT32422BB38-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1043 | ||
| SXT32422BB48-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0336 | ||
| SXT32422AA17-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0092 | ||
| SXT32422AA16-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0572 |

