Astrodyne TDI RP415-36-10-C
| Manufacturer | |
| MPN | RP415-36-10-C |
| LCSC Part # | C7349580 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Y) Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 180mm | |
| Leakage Current | 100uA | |
| Width | 153mm | |
| Height | 115mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V@AC | |
| Current Rating | 36A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 180mm | |
| Leakage Current | 100uA | |
| Width | 153mm |
| Type | Description | |
|---|---|---|
| Height | 115mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V@AC | |
| Current Rating | 36A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated currents: 8A, 16A, 25A, 36A, 64A, 80A, 120A, and 160A
- Single-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options
- Compact design
- Certified to UL 1283 / 60929, CSA C22.2, EN 60939
- Adjustable Y capacitor values to meet specific requirements
Applications
AI Translation
- Power conversion systems
- Processing equipment
- Alternative energy equipment (EV charging and solar)
- Factory machinery
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 250.6591 | $ 250.66 |
| 200+ | $ 235.4195 | $ 47083.90 |
| 500+ | $ 227.5526 | $ 113776.30 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 180mm | |
| Leakage Current | 100uA | |
| Width | 153mm | |
| Height | 115mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V@AC | |
| Current Rating | 36A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 180mm | |
| Leakage Current | 100uA | |
| Width | 153mm |
| Type | Description | |
|---|---|---|
| Height | 115mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V@AC | |
| Current Rating | 36A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated currents: 8A, 16A, 25A, 36A, 64A, 80A, 120A, and 160A
- Single-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options
- Compact design
- Certified to UL 1283 / 60929, CSA C22.2, EN 60939
- Adjustable Y capacitor values to meet specific requirements
Applications
AI Translation
- Power conversion systems
- Processing equipment
- Alternative energy equipment (EV charging and solar)
- Factory machinery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP415-64-10-S | Astrodyne TDI | - | 0 | $ 427.7 | ||
| RP400-36-10-S | Astrodyne TDI | - | 0 | $ 265.8095 | ||
| RP400-150-10-S | Astrodyne TDI | - | 0 | $ 774.8679 | ||
| RP400-36-10-C | Astrodyne TDI | - | 0 | $ 313.2031 | ||
| RP400-40-10-C | Astrodyne TDI | - | 0 | $ 319.2191 | ||
| RP400-60-10-C | Astrodyne TDI | - | 0 | $ 438.0207 | ||
| RP400-100-10-C | Astrodyne TDI | - | 0 | $ 585.5725 | ||
| RP400-300-10-S | Astrodyne TDI | - | 0 | $ 1067.0993 | ||
| RP400-150-10-C | Astrodyne TDI | - | 0 | $ 1744.2879 | ||
| RP400-200-10-C | Astrodyne TDI | - | 0 | $ 987.429 | ||
| RP415-36-10-S | Astrodyne TDI | - | 0 | $ 303.8086 |

