Nisshinbo Micro Devices Inc. RQ5RW35BA-TR-FE
| Manufacturer | |
| MPN | RQ5RW35BA-TR-FE |
| LCSC Part # | C7349458 |
| Packaging | SC-82AB |
| Customer # | |
| Key Attributes | 3.5V Positive Fixed SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SC-82AB | |
| Output Voltage | 3.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 8V | |
| Output Current | 50mA | |
| Features | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SC-82AB | |
| Output Voltage | 3.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 8V | |
| Output Current | 50mA | |
| Features | - | |
| Output Type | Fixed |
Introduction
The Rx5RW Series are CMOS-based voltage regulator ICs with high accuracy output voltage and ultra-low supply current developed. Each of these ICs consists of a driver transistor, a voltage reference unit, an error amplifier, resistors for setting output voltage and a current limit circuit. The output voltage of these ICs is fixed with high accuracy. Even if VOUT is shorted to GND, the included current limit circuit protects the ICs from the destruction. Furthermore, Rx5RWxxA/B have a chip enable function, so that the supply current on standby can be minimized. Since the packages for these ICs are SC-82AB and SON1612-6, high density mounting of the ICs on boards is possible.
Features
- Supply Current...Typ. 1.5μA (except pull-up/pull-down current for CE /CE pin)
- Standby Current...Typ. 0.1μA (applied to A/B version)
- Dropout Voltage...Typ. 40mV (IOUT = 1mA, Rx5RW30A/B/C)
- Temperature-Drift Coefficient of Output Voltage...Typ. ±100ppm/°C
- Line Regulation......Typ. 0.05%/V
- Input Voltage Range...Max. 8.0V
- Output Voltage Range...1.5V to 6.0V (0.1V steps)
- Output Voltage Accuracy......±2.0%
- Packages...SC-82AB, SON1612-6
- Built-in Current Limit Circuits
Applications
- Power source for battery-powered equipment.
- Power source for cameras, VCRs, camcorders, hand-held audio instruments and hand-held communication equipment.
- Precision voltage references.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5683 | $ 0.57 |
| 200+ | $ 0.2274 | $ 45.48 |
| 500+ | $ 0.2198 | $ 109.90 |
| 1,000+ | $ 0.2168 | $ 216.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SC-82AB | |
| Output Voltage | 3.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 8V | |
| Output Current | 50mA | |
| Features | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SC-82AB | |
| Output Voltage | 3.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 8V | |
| Output Current | 50mA | |
| Features | - | |
| Output Type | Fixed |
Introduction
The Rx5RW Series are CMOS-based voltage regulator ICs with high accuracy output voltage and ultra-low supply current developed. Each of these ICs consists of a driver transistor, a voltage reference unit, an error amplifier, resistors for setting output voltage and a current limit circuit. The output voltage of these ICs is fixed with high accuracy. Even if VOUT is shorted to GND, the included current limit circuit protects the ICs from the destruction. Furthermore, Rx5RWxxA/B have a chip enable function, so that the supply current on standby can be minimized. Since the packages for these ICs are SC-82AB and SON1612-6, high density mounting of the ICs on boards is possible.
Features
- Supply Current...Typ. 1.5μA (except pull-up/pull-down current for CE /CE pin)
- Standby Current...Typ. 0.1μA (applied to A/B version)
- Dropout Voltage...Typ. 40mV (IOUT = 1mA, Rx5RW30A/B/C)
- Temperature-Drift Coefficient of Output Voltage...Typ. ±100ppm/°C
- Line Regulation......Typ. 0.05%/V
- Input Voltage Range...Max. 8.0V
- Output Voltage Range...1.5V to 6.0V (0.1V steps)
- Output Voltage Accuracy......±2.0%
- Packages...SC-82AB, SON1612-6
- Built-in Current Limit Circuits
Applications
- Power source for battery-powered equipment.
- Power source for cameras, VCRs, camcorders, hand-held audio instruments and hand-held communication equipment.
- Precision voltage references.
C7349458 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RQ5RW35AA-TR-FE | Nisshinbo Micro Devices Inc. | SC-82AB | 0 | $ 0.5683 | ||
| S-817A35ANB-CUYT2G | ABLIC | SC-82AB | 0 | $ 1.0108 |

