Astrodyne TDI RP692-25-100-S
| Manufacturer | |
| MPN | RP692-25-100-S |
| LCSC Part # | C7348764 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 203mm | |
| Leakage Current | - | |
| Width | 80mm | |
| Height | 65mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 1.2kV | |
| Current Rating | 25A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 203mm | |
| Leakage Current | - | |
| Width | 80mm |
| Type | Description | |
|---|---|---|
| Height | 65mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 1.2kV | |
| Current Rating | 25A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated currents: 25A, 50A, 75A, 100A, 150A, 250A, 400A, 600A, 800A, 1000A, 1500A, and 2500A
- Single-stage line filter
- Available in W (wire), S (stud), C (connector), and B (busbar) termination options
- High-voltage/high-current design
- Certified to UL1283 / 60929, CSA C22.2, EN 60939
- Adjustable Y capacitor values for specification compliance
Applications
AI Translation
- High-power rectifiers
- Uninterruptible power supplies
- Inverters
- VDF and PWM DC fast chargers
- Inductive charging
- Industrial chargers
- Solar energy
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 191.9181 | $ 191.92 |
| 200+ | $ 76.5763 | $ 15315.26 |
| 500+ | $ 74.0183 | $ 37009.15 |
| 1,000+ | $ 72.7545 | $ 72754.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 203mm | |
| Leakage Current | - | |
| Width | 80mm | |
| Height | 65mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 1.2kV | |
| Current Rating | 25A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 203mm | |
| Leakage Current | - | |
| Width | 80mm |
| Type | Description | |
|---|---|---|
| Height | 65mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 1.2kV | |
| Current Rating | 25A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated currents: 25A, 50A, 75A, 100A, 150A, 250A, 400A, 600A, 800A, 1000A, 1500A, and 2500A
- Single-stage line filter
- Available in W (wire), S (stud), C (connector), and B (busbar) termination options
- High-voltage/high-current design
- Certified to UL1283 / 60929, CSA C22.2, EN 60939
- Adjustable Y capacitor values for specification compliance
Applications
AI Translation
- High-power rectifiers
- Uninterruptible power supplies
- Inverters
- VDF and PWM DC fast chargers
- Inductive charging
- Industrial chargers
- Solar energy
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP692-25-2000-S | Astrodyne TDI | - | 0 | $ 191.9049 | ||
| RP692-25-1000-S | Astrodyne TDI | - | 0 | $ 191.9314 | ||
| FN2200-25-33 | TE / Schaffner | - | 0 | $ 165.7505 | ||
| FN2200B-25-33 | TE / Schaffner | - | 0 | $ 180.8404 | ||
| FN2200-50-34 | TE / Schaffner | - | 0 | $ 276.886 | ||
| FN2200B-50-34 | TE / Schaffner | - | 0 | $ 304.5736 | ||
| FN2200-75-34 | TE / Schaffner | - | 0 | $ 325.7605 | ||
| FN2200B-75-34 | TE / Schaffner | - | 0 | $ 268.6131 | ||
| FN2200-100-35 | TE / Schaffner | - | 0 | $ 229.472 | ||
| FN2200B-100-35 | TE / Schaffner | - | 0 | $ 251.1846 |

