LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60C8451BRE6 product image
Images for reference only

VISHAY RN60C8451BRE6

Manufacturer
MPN
RN60C8451BRE6
LCSC Part #
C7348118
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 8.45kΩ ±0.1% 250mW Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY RN60C8451BRE6
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0533$ 1.05
200+$ 0.4213$ 84.26
500+$ 0.4062$ 203.10
1,000+$ 0.4001$ 400.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance8.45kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN60C8451BB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31
RN60C8451BBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.572
RN60C8451BRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.4977
CMF608K4500BHRE70VISHAYThrough Hole,D3.7xL8.7mm0$ 0.3661
CMF608K4500BHEB70VISHAYThrough Hole,D3.7xL8.7mm0$ 0.3579
CMF608K4500BHEAVISHAYThrough Hole,D3.7xL8.7mm0$ 0.3112
CMF608K4500BHR670VISHAYThrough Hole,D3.7xL8.7mm0$ 0.3435
CMF608K4500BHEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.3112
CMF608K4500BHEA70VISHAYThrough Hole,D3.7xL8.7mm0$ 0.3435
CMF608K4500BHREVISHAYThrough Hole,D3.7xL8.7mm0$ 0.3112
CMF608K4500BHR6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.321