LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32418DD16-22.1184M product image
Images for reference only

Suntsu Electronics, Inc. SXT32418DD16-22.1184M

Manufacturer
MPN
SXT32418DD16-22.1184M
LCSC Part #
C7346289
Packaging
SMD3225-4P
Customer #
Key Attributes
±20ppm 18pF ±20ppm SMD3225-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT32418DD16-22.1184M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0093$ 1.01
200+$ 0.4031$ 80.62
500+$ 0.3895$ 194.75
1,000+$ 0.3834$ 383.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature-10℃~+60℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)50Ω
Frequency22.1184MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32418DD17-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0109
SXT32418ED16-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0759
SXT32418ED17-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1302
SXT32418DD07-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0062
SXT32418DD27-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0139
SXT32418DD48-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0199
SXT32418DD38-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0877
SXT32418EE16-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0927
SXT32418FD16-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1594
SXT32418EE17-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1476
SXT32418FD17-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1609
SXT32418ED27-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0805
SXT32418ED48-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0865
SXT32418ED07-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1477
SXT32418ED38-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0836
SXT32418FE16-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1761
SXT32418FE17-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1774
SXT32418DA16-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9592
SXT32418DB16-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 0.976
SXT32418DC16-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9926