LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F1829-I/SO product image
  • PIC16F1829-I/SO thumbnail 1
  • PIC16F1829-I/SO thumbnail 2
  • PIC16F1829-I/SO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16F1829-I/SORoHS

Manufacturer
MPN
PIC16F1829-I/SO
LCSC Part #
C73447
Packaging
SOIC-20-300mil
Customer #
Key Attributes
Flash Microcontrollers with XLP Technology
Datasheetpdf iconMICROCHIP PIC16F1829-I/SO
In-Stock: 58
58 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.4231$ 5.42
10+$ 4.8247$ 48.25
30+$ 4.4686$ 134.06
100+$ 4.1092$ 410.92
500+$ 3.9417$ 1970.85
1,000+$ 3.8669$ 3866.90
Standard Packaging38/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-20-300mil
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size14KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O17

Features

AI Translation
  • Only 49 Instructions to Learn
  • All single- cycle instructions except branches
  • Operating Speed: DC - 32 MHz oscillator/clock input; DC - 125 ns instruction cycle
  • Up to 16 Kbytes Linear Program Memory Addressing
  • Up to 1024 bytes Linear Data Memory Addressing
  • Interrupt Capability with Automatic Context Saving
  • 16- Level Deep Hardware Stack with Optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes
  • Two full 16- bit File Select Registers (FSRs)
  • FSRs can read program and data memory
  • Precision 32 MHz Internal Oscillator Block: Factory calibrated to ±1%, typical; Software selectable frequencies range of 31 kHz to 32 MHz; 31 kHz Low- Power Internal Oscillator; Four Crystal modes up to 32 MHz; Three External Clock modes up to 32 MHz; 4x Phase Lock Loop (PLL)
  • Fail- Safe Clock Monitor: Allows for safe shutdown if peripheral clock stops
  • Two- Speed Oscillator Start- Up
  • Reference Clock Module: Programmable clock output frequency and duty cycle
  • 1.8V - 5.5V Operation - PIC16F1825/9
  • 1.8V - 3.6V Operation - PIC16LF1825/9
  • Self- Programmable under Software Control
  • Power- on Reset (POR), Power- up Timer (PWRT) and Oscillator Start- up Timer (OST)
  • Programmable Brown- out Reset (BOR)
  • Extended Watchdog Timer (WDT)
  • In- Circuit Serial Programming via Two Pins
  • In- Circuit Debug (ICD) via Two Pins
  • Enhanced Low- Voltage Programming (LVP)
  • Programmable Code Protection
  • Power- Saving Sleep mode
  • Sleep mode: 20 nA @ 1.8V, typical
  • Watchdog Timer: 300 nA @ 1.8V, typical
  • Timer1 Oscillator: 650 nA @ 32 kHz, 1.8V, typical
  • Operating Current: 48μA/MHz @ 1.8V, typical
  • Analog- to- Digital Converter (ADC) Module: 10- bit resolution, up to 12 channels; Auto acquisition capability; Conversion available during Sleep
  • Analog Comparator Module: Two rail- to- rail analog comparators; Power mode control; Software controllable hysteresis
  • Voltage Reference Module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels; 5- bit rail- to- rail resistive DAC with positive and negative reference selection
  • Up to 17 I/O Pins and 1 Input Only Pin: High current sink/source 25 mA/25 mA; Programmable weak pull- ups; Programmable interrupt- on- change pins
  • Timer0: 8- Bit Timer/Counter with 8- Bit Prescaler
  • Enhanced Timer1: 16- bit timer/counter with prescaler; External Gate Input mode; Dedicated, low- power 32 kHz oscillator driver
  • Three Timer2- types: 8- Bit Timer/Counter with 8- Bit Period Register, Prescaler and Postscaler
  • Two Capture, Compare, PWM (CMP) Modules
  • Two Enhanced CCP (ECCP) Modules: Software selectable time bases; Auto- shutdown and auto- restart; PWM steering
  • Up to Two Master Synchronous Serial Port (MSSP) with SPI and I²C: 7- bit address masking; SMBus/PMBus compatibility
  • Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) Module
  • mTouch Sensing Oscillator Module: Up to 12 input channels
  • Data Signal Modulator Module: Selectable modulator and carrier sources
  • SR Latch: Multiple Set/Reset input options
  • Emulates 555 Timer applications