KAMAYA RMC1/16K2R00FTP
| Manufacturer | |
| MPN | RMC1/16K2R00FTP |
| LCSC Part # | C7343791 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2Ω ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 2Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 2Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0072 | $ 0.01 |
| 200+ | $ 0.0029 | $ 0.58 |
| 500+ | $ 0.0028 | $ 1.40 |
| 1,000+ | $ 0.0027 | $ 2.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 2Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 2Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAF200KT5E | UNI-ROYAL | 0603 | 1,472,700 | $ 0.0031 | ||
| AC0603FR-072RL | YAGEO | 0603 | 22,250 | $ 0.0155 | ||
| WR06W2R00FTL | Walsin | 0603 | 0 | $ 0.0008 | ||
| CR0603-F/-2R00ELF | BOURNS | 0603 | 0 | $ 0.0032 | ||
| CR162R00F | Meritek | 0603 | 0 | $ 0.0023 | ||
| ERJ-3RQF2R0V | PANASONIC | 0603 | 0 | $ 0.0807 | ||
| KTR03EZPF2R00 | ROHM | 0603 | 0 | $ 0.021 | ||
| RMCF0603FT2R00 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.3184 | ||
| RMCF0603FG2R00 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.003 | ||
| RMCS0603FT2R00 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0234 | ||
| CRCW06032R00FNEA | VISHAY | 0603 | 0 | $ 0.0043 | ||
| CRCW06032R00FNTA | VISHAY | 0603 | 0 | $ 0.021 | ||
| GR0603F2RT5G00 | GiantOhm | 0603 | 0 | $ 0.0024 | ||
| RTT032R00FTP | RALEC | 0603 | 0 | $ 0.0018 | ||
| CQ03WAF200KT5E | UNI-ROYAL | 0603 | 0 | $ 0.0026 | ||
| RC0603FR-072RL | YAGEO | 0603 | 0 | $ 0.0064 | ||
| AA0603FR-072RL | YAGEO | 0603 | 0 | $ 0.0119 | ||
| RC0603FR-132RL | YAGEO | 0603 | 0 | $ 0.0141 | ||
| AF0603FR-072RL | YAGEO | 0603 | 0 | $ 0.0055 | ||
| RC0603FR-072RP | YAGEO | 0603 | 0 | $ 0.0264 |

