LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/16-273JTP product image
Images for reference only

KAMAYA RMC1/16-273JTP

Manufacturer
MPN
RMC1/16-273JTP
LCSC Part #
C7343697
Packaging
0603
Customer #
Key Attributes
RES 27kΩ ±5% 0.1W 0603
Datasheetpdf iconKAMAYA RMC1/16-273JTP
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0025$ 0.01
200+$ 0.001$ 0.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging0603
Resistance27kΩ
Power(Watts)100mW
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Introduction

AI Translation

This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CRCW060327K0JNEAVISHAY060314,200$ 0.002
RMCF0603JT27K0SEI(Stackpole Electronics Inc.)06033,000$ 0.0039
ERJ3GEYJ273VPANASONIC06032,300$ 0.0056
RM06JTN273TA-I Tech06031,100$ 0.0029
MCR03ERTJ273ROHM0603800$ 0.0043
SCR0603J27KVO0603400$ 0.0009
CR0603-JW-273ELFBOURNS06030$ 0.0023
RK73B1JTTD273JKOA06030$ 0.003
RK73B1JRTTD273JKOA06030$ 0.0147
ERJ-U03J273VPANASONIC06030$ 0.023
ERJ-S03J273VPANASONIC06030$ 0.0192
KTR03EZPJ273ROHM06030$ 0.0187
TRR03EZPJ273ROHM06030$ 0.0159
RMCF0603JG27K0SEI(Stackpole Electronics Inc.)06030$ 0.0019
CRCW060327K0JNEACVISHAY06030$ 0.0028
CRCW060327K0JNEBCVISHAY06030$ 0.003
CRCW060327K0JNTCVISHAY06030$ 0.0168
CRCW060327K0JNECVISHAY06030$ 0.0042
CRCW060327K0JNTAVISHAY06030$ 0.0187
RV0603JR-0727KLYAGEO06030$ 0.0294