KOA RK73H2BRTTD6492F
| Manufacturer | |
| MPN | RK73H2BRTTD6492F |
| LCSC Part # | C7343549 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 64.9kΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 64.9kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 64.9kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0894 | $ 0.09 |
| 200+ | $ 0.0357 | $ 7.14 |
| 500+ | $ 0.0345 | $ 17.25 |
| 1,000+ | $ 0.0339 | $ 33.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 64.9kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 64.9kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR1206F64K9P05Z | EVER OHMS | 1206 | 8,900 | $ 0.0058 | ||
| ERJ-8ENF6492V | PANASONIC | 1206 | 95 | $ 0.0448 | ||
| RTT066492FTP | RALEC | 1206 | 50 | $ 0.0091 | ||
| RK73H2BTTD6492F | KOA | 1206 | 0 | $ 0.0044 | ||
| CR086492F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-U08F6492V | PANASONIC | 1206 | 0 | $ 0.0372 | ||
| ERJ-S08F6492V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| KTR18EZPF6492 | ROHM | 1206 | 0 | $ 0.0187 | ||
| RMCS1206FT64K9 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0141 | ||
| RMCF1206FG64K9 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0043 | ||
| RMCF1206FT64K9 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0051 | ||
| CRCW120664K9FKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW120664K9FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW120664K9FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW120664K9FKTC | VISHAY | 1206 | 0 | $ 0.0212 | ||
| RS-06K6492FT | FH | 1206 | 0 | $ 0.0072 | ||
| 1206W4F6492T5E | UNI-ROYAL | 1206 | 0 | $ 0.0043 | ||
| SCR1206F64K9 | VO | 1206 | 0 | $ 0.0032 | ||
| RC1206FR-0764K9L | YAGEO | 1206 | 0 | $ 0.0057 | ||
| AC1206FR-0764K9L | YAGEO | 1206 | 0 | $ 0.0095 |

