LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/10K1401DTP product image
Images for reference only

KAMAYA RMC1/10K1401DTP

Manufacturer
MPN
RMC1/10K1401DTP
LCSC Part #
C7343541
Packaging
0805
Customer #
Key Attributes
RES 1.4kΩ ±0.5% 125mW 0805
Datasheetpdf iconKAMAYA RMC1/10K1401DTP
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0133$ 0.01
200+$ 0.0053$ 1.06
500+$ 0.0052$ 2.60
1,000+$ 0.0051$ 5.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging0805
Power(Watts)125mW
Resistance1.4kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Introduction

AI Translation

This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ-U06D1401VPANASONIC08050$ 0.0347
ERJ-S06D1401VPANASONIC08050$ 0.045
RC0805DR-071K4LYAGEO08050$ 0.0156
RK73H2ATTD1401DKOA08050$ 0.0199
SG73P2ATTD1401DKOA08050$ 0.0356
RK73H2ARTTD1401DKOA08050$ 0.1233
ERJ-P06D1401VPANASONIC08050$ 0.044
ERJ-HP6D1401VPANASONIC08050$ 0.152
RK73G2ATTD1401DKOA08050$ 0.0941
ERJ-U6RD1401VPANASONIC08050$ 0.0468
RGC0805DTC1K40SEI(Stackpole Electronics Inc.)08050$ 0.0961
ERJ-PB6D1401VPANASONIC08050$ 0.0292
RS73G2ATTD1401DKOA08050$ 0.0693
RS73G2ARTTD1401DKOA08050$ 0.3173
SG73G2ATTD1401DKOA08050$ 0.2306
RS73F2ATTD1401DKOA08050$ 0.0693
RS73F2ARTTD1401DKOA08050$ 0.2777
SG73S2ATTD1401DKOA08050$ 0.0356
SG73S2ARTTD1401DKOA08050$ 0.1409
SG73P2ARTTD1401DKOA08050$ 0.1233