LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H1JTTD3161F product image
Images for reference only

KOA RK73H1JTTD3161FRoHS

Manufacturer
MPN
RK73H1JTTD3161F
LCSC Part #
C7343299
Packaging
0603
Customer #
Key Attributes
RES 3.16kΩ ±1% 100mW 0603
Datasheetpdf iconKOA RK73H1JTTD3161F
In-Stock: 10,000
10,000 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0048$ 0.48
1,000+$ 0.0038$ 3.80
5,000+$ 0.0033$ 16.50
10,000+$ 0.0029$ 29.00
50,000+$ 0.0027$ 135.00
100,000+$ 0.0025$ 250.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Resistance3.16kΩ
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%