LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H2HTTE6202D product image
Images for reference only

KOA RK73H2HTTE6202D

Manufacturer
MPN
RK73H2HTTE6202D
LCSC Part #
C7342874
Packaging
2010
Customer #
Key Attributes
RES 62kΩ ±0.5% 750mW 2010
Datasheetpdf iconKOA RK73H2HTTE6202D
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1464$ 0.15
200+$ 0.0585$ 11.70
500+$ 0.0565$ 28.25
1,000+$ 0.0556$ 55.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2010
Power(Watts)750mW
Resistance62kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ-S1DD6202UPANASONIC20100$ 0.2219
ERJ-U1DD6202UPANASONIC20100$ 0.1907
RGC2010DTC62K0SEI(Stackpole Electronics Inc.)20100$ 0.3491