Suntsu Electronics, Inc. SXT32410FB27-24.576M
| Manufacturer | |
| MPN | SXT32410FB27-24.576M |
| LCSC Part # | C7342277 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 10pF ±10ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24.576MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24.576MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2806 | $ 1.28 |
| 200+ | $ 0.5107 | $ 102.14 |
| 500+ | $ 0.4941 | $ 247.05 |
| 1,000+ | $ 0.4865 | $ 486.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24.576MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24.576MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XL2EL89CMI-111YLC-24.576M | YXC Crystal Oscillators | SMD3225-4P | 2,670 | $ 0.076 | ||
| SXT32410FC27-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8623 | ||
| SXT32410FB17-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2729 | ||
| SXT32410FB16-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2958 | ||
| SXT32410FD27-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3608 | ||
| SXT32410FB38-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1517 | ||
| SXT32410FC17-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3139 | ||
| SXT32410FC16-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3078 | ||
| SXT32410FB48-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2941 | ||
| SXT32410FB07-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2593 | ||
| SXT32410FE27-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.511 | ||
| SXT32410FC38-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.42 | ||
| SXT32410FD17-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3549 | ||
| SXT32410FD16-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3489 | ||
| SXT32410FC07-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3004 | ||
| SXT32410FC48-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1104 | ||
| SXT32410FD38-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3684 | ||
| SXT32410FE17-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4619 | ||
| SXT32410FE16-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4849 | ||
| SXT32410FD48-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3745 |

