Suntsu Electronics, Inc. SXT32412CA38-25.000M
| Manufacturer | |
| MPN | SXT32412CA38-25.000M |
| LCSC Part # | C7342180 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 12pF ±25ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6699 | $ 0.67 |
| 200+ | $ 0.2683 | $ 53.66 |
| 500+ | $ 0.2592 | $ 129.60 |
| 1,000+ | $ 0.2546 | $ 254.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ABM8AIG-25.000MHZ-12-2Z-T3 | ABRACON | SMD3225-4P | 5,118 | $ 1.0223 | ||
| FL2500221 | DIODES | SMD3225-4P | 1,165 | $0.0913 $0.2608 | ||
| SXT32412CA48-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6728 | ||
| SXT32412DA38-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7183 | ||
| SXT32412CA27-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.541 | ||
| SXT32412CB38-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6865 | ||
| SXT32412DA48-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7213 | ||
| SXT32412EA38-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.785 | ||
| SXT32412DA27-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7168 | ||
| SXT32412CA16-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6607 | ||
| SXT32412CA17-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6638 | ||
| SXT32412CA07-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6593 | ||
| SXT32412CC38-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7365 | ||
| SXT32412CB48-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7365 | ||
| FL2500511Q | DIODES | SMD3225-4P | 0 | $ 0.9774 | ||
| SXT32412DB38-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.735 | ||
| SXT32412EA48-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8254 | ||
| SXT32412CB27-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7311 | ||
| SXT32412CC48-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7532 | ||
| SXT32412FA38-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9272 |

