LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22420DB27-12.288M product image
Images for reference only

Suntsu Electronics, Inc. SXT22420DB27-12.288MRoHS

Manufacturer
MPN
SXT22420DB27-12.288M
LCSC Part #
C7340963
Packaging
SMD2520-4P
Customer #
Key Attributes
±30ppm 20pF ±20ppm SMD2520-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT22420DB27-12.288M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8472$ 0.85
200+$ 0.338$ 67.60
500+$ 0.3274$ 163.70
1,000+$ 0.3213$ 321.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)120Ω
Frequency12.288MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22420DC27-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8578
SXT22420DB17-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8456
SXT22420DB16-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8442
SXT22420DD27-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8683
SXT22420DB38-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8487
SXT22420DC17-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8562
SXT22420DC16-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9143
SXT22420DB07-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.841
SXT22420DB48-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8502
SXT22420DC38-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8592
SXT22420DD17-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8668
SXT22420DD16-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8653
SXT22420DC48-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8607
SXT22420DC07-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8517
SXT22420DD38-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8699
SXT22420DD48-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8714
SXT22420DD07-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.924
SXT22420DA27-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8366
SXT22420CB27-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8153
SXT22420BB27-12.288MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7942