KOA RK73G2BRTTD1003C
| Manufacturer | |
| MPN | RK73G2BRTTD1003C |
| LCSC Part # | C7340505 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 100kΩ ±0.25% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 100kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 100kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2824 | $ 0.28 |
| 200+ | $ 0.1127 | $ 22.54 |
| 500+ | $ 0.1089 | $ 54.45 |
| 1,000+ | $ 0.1071 | $ 107.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 100kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 100kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RE1206BRE07100KL | YAGEO | 1206 | 1,520 | $ 0.0504 | ||
| RK73G2BTTD1003C | KOA | 1206 | 0 | $ 0.0622 | ||
| RS73G2BTTD1003C | KOA | 1206 | 0 | $ 0.1592 | ||
| SG73G2BTTD1003C | KOA | 1206 | 0 | $ 0.1826 | ||
| RS73F2BTTD1003C | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73F2BRTTD1003C | KOA | 1206 | 0 | $ 0.5592 | ||
| RS73G2BTTD1003B | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73G2BRTTD1003B | KOA | 1206 | 0 | $ 0.5592 | ||
| RN73R2BTTD1003C50 | KOA | 1206 | 0 | $ 0.1119 | ||
| RN73H2BTTD1003C50 | KOA | 1206 | 0 | $ 0.1395 | ||
| RT1206CRE07100KL | YAGEO | 1206 | 0 | $ 0.057 | ||
| RS73F2BTTD1003B | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73F2BRTTD1003B | KOA | 1206 | 0 | $ 0.5592 |

