KOA RK73G2ATTD11R3F
| Manufacturer | |
| MPN | RK73G2ATTD11R3F |
| LCSC Part # | C7340247 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 11.3Ω ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 11.3Ω | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 11.3Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0941 | $ 0.09 |
| 200+ | $ 0.0376 | $ 7.52 |
| 500+ | $ 0.0363 | $ 18.15 |
| 1,000+ | $ 0.0357 | $ 35.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 11.3Ω | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 11.3Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0805FR-0711R3L | YAGEO | 0805 | 200 | $ 0.0027 | ||
| RS73G2ATTD11R3F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD11R3F | KOA | 0805 | 0 | $ 0.2776 | ||
| RS73F2ATTD11R3F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD11R3F | KOA | 0805 | 0 | $ 0.2777 | ||
| RK73G2ATTD11R3D | KOA | 0805 | 0 | $ 0.0941 | ||
| RGC0805DTC11R3 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0961 | ||
| RS73G2ATTD11R3D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD11R3D | KOA | 0805 | 0 | $ 0.2776 | ||
| SG73G2ATTD11R3D | KOA | 0805 | 0 | $ 0.2306 | ||
| ERJ-U06F11R3V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| ERJ-S06F11R3V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| RCS2012F11R3CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| RS-05K11R3FT | FH | 0805 | 0 | $ 0.0017 | ||
| RTT0511R3FTP | RALEC | 0805 | 0 | $ 0.0046 | ||
| 0805W8F113JT5E | UNI-ROYAL | 0805 | 0 | $ 0.0037 | ||
| WR08X11R3FTL | Walsin | 0805 | 0 | $ 0.0029 | ||
| AA0805FR-0711R3L | YAGEO | 0805 | 0 | $ 0.0077 | ||
| AC0805FR-0711R3L | YAGEO | 0805 | 0 | $ 0.0049 | ||
| AR0805FR-0711R3L | YAGEO | 0805 | 0 | $ 0.0853 |

