TDK RGA24250W014A-001
| Produttore | |
| Cod. Prod. | RGA24250W014A-001 |
| Cod. LCSC | C7339078 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | AC DC Configurable Power Supply Modules RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Produttore | TDK | |
| Imballo | - | |
| Height | 13mm | |
| Switching Frequency | 400kHz | |
| Ripple Noise | 20mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | 1.5mA | |
| Features | Programmable output voltage;Remote sampling compensation;Over Current Protection;Over-temperature protection;External clock synchronization;Power-on timing control | |
| Output Current(Max) | 14A | |
| Capacitive Load(Max) | 2200uF | |
| Conversion Efficiency | 92.5%;98% | |
| Voltage - Supply | 9V~40V | |
| Output Voltage | 3.3V~24V | |
| Operating Temperature Range | -40℃~+110℃ | |
| Length | 35.6mm | |
| Width | 35.6mm | |
| Output Voltage Accuracy | ±4% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Produttore | TDK | |
| Imballo | - | |
| Height | 13mm | |
| Switching Frequency | 400kHz | |
| Ripple Noise | 20mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | 1.5mA | |
| Features | Programmable output voltage;Remote sampling compensation;Over Current Protection;Over-temperature protection;External clock synchronization;Power-on timing control |
| Tipo | Descrizione | |
|---|---|---|
| Output Current(Max) | 14A | |
| Capacitive Load(Max) | 2200uF | |
| Conversion Efficiency | 92.5%;98% | |
| Voltage - Supply | 9V~40V | |
| Output Voltage | 3.3V~24V | |
| Operating Temperature Range | -40℃~+110℃ | |
| Length | 35.6mm | |
| Width | 35.6mm | |
| Output Voltage Accuracy | ±4% |
Descrizione
The rugged RGA non-isolated DC-DC step-down converters are encapsulated in a five-sided aluminum case and rated for up to 110°C operation. The modules have the industry standard 1/16th brick pin-out, are qualified to MIL-STD-810G (shock and vibration) and designed for fan-less, conduction cooled applications. The series accepts a wide input range to support multiple DC bus and battery voltages. Standard and optional features include remote on/off, remote sense, power good, frequency synchronization and output sequencing, making the modules a truly versatile power solution. The wide output adjustment range allows one model to be used in multiple positions, assisting inventory and part number reduction.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 28.1215 | $ 28.12 |
| 200+ | $ 11.222 | $ 2244.40 |
| 500+ | $ 10.8458 | $ 5422.90 |
| 1,000+ | $ 10.6617 | $ 10661.70 |
Package Standard1/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Produttore | TDK | |
| Imballo | - | |
| Height | 13mm | |
| Switching Frequency | 400kHz | |
| Ripple Noise | 20mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | 1.5mA | |
| Features | Programmable output voltage;Remote sampling compensation;Over Current Protection;Over-temperature protection;External clock synchronization;Power-on timing control | |
| Output Current(Max) | 14A | |
| Capacitive Load(Max) | 2200uF | |
| Conversion Efficiency | 92.5%;98% | |
| Voltage - Supply | 9V~40V | |
| Output Voltage | 3.3V~24V | |
| Operating Temperature Range | -40℃~+110℃ | |
| Length | 35.6mm | |
| Width | 35.6mm | |
| Output Voltage Accuracy | ±4% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Produttore | TDK | |
| Imballo | - | |
| Height | 13mm | |
| Switching Frequency | 400kHz | |
| Ripple Noise | 20mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | 1.5mA | |
| Features | Programmable output voltage;Remote sampling compensation;Over Current Protection;Over-temperature protection;External clock synchronization;Power-on timing control |
| Tipo | Descrizione | |
|---|---|---|
| Output Current(Max) | 14A | |
| Capacitive Load(Max) | 2200uF | |
| Conversion Efficiency | 92.5%;98% | |
| Voltage - Supply | 9V~40V | |
| Output Voltage | 3.3V~24V | |
| Operating Temperature Range | -40℃~+110℃ | |
| Length | 35.6mm | |
| Width | 35.6mm | |
| Output Voltage Accuracy | ±4% |
Descrizione
The rugged RGA non-isolated DC-DC step-down converters are encapsulated in a five-sided aluminum case and rated for up to 110°C operation. The modules have the industry standard 1/16th brick pin-out, are qualified to MIL-STD-810G (shock and vibration) and designed for fan-less, conduction cooled applications. The series accepts a wide input range to support multiple DC bus and battery voltages. Standard and optional features include remote on/off, remote sense, power good, frequency synchronization and output sequencing, making the modules a truly versatile power solution. The wide output adjustment range allows one model to be used in multiple positions, assisting inventory and part number reduction.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

