VISHAY RER65F1R91RC02
| Manufacturer | |
| MPN | RER65F1R91RC02 |
| LCSC Part # | C7338565 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 1.91Ω ±1% 10W |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1.91Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1.91Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 39.9719 | $ 39.97 |
| 200+ | $ 15.9504 | $ 3190.08 |
| 500+ | $ 15.4171 | $ 7708.55 |
| 1,000+ | $ 15.1536 | $ 15153.60 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1.91Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1.91Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RER65F1R91RCSL | VISHAY | Through Hole | 0 | $ 46.5037 | ||
| RER70F1R91RC02 | VISHAY | Through Hole | 0 | $ 43.8006 | ||
| RER50F1R91RCSL | VISHAY | Through Hole | 0 | $ 58.9791 | ||
| RER70F1R91RCSL | VISHAY | Through Hole | 0 | $ 52.5552 | ||
| RER50F1R91RC02 | VISHAY | Through Hole | 0 | $ 86.9178 | ||
| AHA25AFB-1R91 | YAGEO | Through Hole | 0 | $ 0.8159 | ||
| AHA50AFB-1R91 | YAGEO | Through Hole | 0 | $ 0.9195 | ||
| AHA80AFB-1R91 | YAGEO | Through Hole | 0 | $ 1.9807 |

