LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22418FC27-14.7456M product image
Images for reference only

Suntsu Electronics, Inc. SXT22418FC27-14.7456MRoHS

Manufacturer
MPN
SXT22418FC27-14.7456M
LCSC Part #
C7337114
Packaging
SMD2520-4P
Customer #
Key Attributes
±25ppm 18pF ±10ppm SMD2520-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT22418FC27-14.7456M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1184$ 1.12
200+$ 0.4471$ 89.42
500+$ 0.4319$ 215.95
1,000+$ 0.4244$ 424.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±25ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)120Ω
Frequency14.7456MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22418FD27-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1488
SXT22418FC17-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1139
SXT22418FC16-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 1.185
SXT22418FC38-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 1.123
SXT22418FE27-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1791
SXT22418FD17-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1427
SXT22418FC07-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1033
SXT22418FC48-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1275
SXT22418FD16-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1381
SXT22418FD38-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1533
SXT22418FE17-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 1.173
SXT22418FD48-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1579
SXT22418FD07-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1336
SXT22418FE16-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1684
SXT22418FE38-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1836
SXT22418FE07-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1638
SXT22418FE48-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1912
SXT22418FA27-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1315
SXT22418FB27-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0882
SXT22418CC27-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7562