Suntsu Electronics, Inc. SXT22419EB17-50.000M
| Manufacturer | |
| MPN | SXT22419EB17-50.000M |
| LCSC Part # | C7337106 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 50MHz ±15ppm 19pF 50Ω SMD2520-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3306 | $ 1.33 |
| 200+ | $ 0.532 | $ 106.40 |
| 500+ | $ 0.5138 | $ 256.90 |
| 1,000+ | $ 0.5047 | $ 504.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22419EB16-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3291 | ||
| SXT22419EC17-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3411 | ||
| SXT22419EC16-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3396 | ||
| SXT22419ED17-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3517 | ||
| SXT22419ED16-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4443 | ||
| SXT22419EB38-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4281 | ||
| SXT22419EB27-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3968 | ||
| SXT22419EB07-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3275 | ||
| SXT22419EB48-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3366 | ||
| SXT22419EE17-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3624 | ||
| SXT22419EE16-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3609 | ||
| SXT22419EC27-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3426 | ||
| SXT22419EC48-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3471 | ||
| SXT22419EC38-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3458 | ||
| SXT22419EC07-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3382 | ||
| SXT22419ED07-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3487 | ||
| SXT22419ED48-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4524 | ||
| SXT22419ED38-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3563 | ||
| SXT22419ED27-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3533 | ||
| SXT22419EA17-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.32 |

