Suntsu Electronics, Inc. SXT22418EB27-26.000M
| Manufacturer | |
| MPN | SXT22418EB27-26.000M |
| LCSC Part # | C7336647 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±30ppm 18pF ±15ppm SMD2520-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7108 | $ 0.71 |
| 200+ | $ 0.2834 | $ 56.68 |
| 500+ | $ 0.2743 | $ 137.15 |
| 1,000+ | $ 0.2698 | $ 269.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22418EC27-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7684 | ||
| SXT22418EB17-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7587 | ||
| SXT22418EB16-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7078 | ||
| SXT22418ED27-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7274 | ||
| SXT22418EB38-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7123 | ||
| SXT22418FB27-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7502 | ||
| SXT22418EC17-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7524 | ||
| SXT22418EC16-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7169 | ||
| SXT22418EB07-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7077 | ||
| SXT22418EB48-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7623 | ||
| SXT22418EE27-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.735 | ||
| SXT22418EC38-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7703 | ||
| SXT22418FC27-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7578 | ||
| SXT22418ED17-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7259 | ||
| SXT22418FB17-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7842 | ||
| SXT22418ED16-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7588 | ||
| SXT22418EC48-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7213 | ||
| SXT22418EC07-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7154 | ||
| SXT22418ED38-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7275 | ||
| SXT22418FB16-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7992 |

