LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS R5S726A0P216FP#VZ product image
Images for reference only

RENESAS R5S726A0P216FP#VZRoHS

Manufacturer
MPN
R5S726A0P216FP#VZ
LCSC Part #
C7334386
Packaging
LQFP-120(16x16)
Customer #
Key Attributes
Others 32 Bit 216MHz 73 LQFP-120(16x16) Microcontrollers RoHS
Datasheetpdf iconRENESAS R5S726A0P216FP#VZ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 46.2511$ 46.25
180+$ 18.4557$ 3322.03
540+$ 17.8386$ 9632.84
990+$ 17.5331$ 17357.77
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerRENESAS
PackagingLQFP-120(16x16)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Program Memory TypeROMless
Voltage - Supply3V~3.6V
EEPROM-
CPU CoreOthers
Core Size32 Bit
CPU Maximum Speed216MHz
Oscillator TypeExternal
Number of I/O73

Applications

AI Translation
  • Computers
  • Office equipment
  • Communication equipment
  • Test and measurement equipment
  • Audio/video equipment
  • Home appliances
  • Machine tools
  • Personal electronic devices
  • Industrial robots
  • Transportation vehicles (automobiles, trains, ships, etc.)
  • Traffic control systems
  • Disaster prevention systems
  • Crime prevention systems
  • Safety equipment
  • Medical devices not specifically intended for life support